CONN PLUG BNC BELDEN 8281 CRIMP - 9-331350-4
| Digi-Key Part Number | 9-331350-4-ND |
300 |
11.25000 |
Extended Price
3375.00 |
| Manufacturer Part Number | 9-331350-4 | |||
| Description | CONN PLUG BNC BELDEN 8281 CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9-331350-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | Belden 8281 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9 331350 4 93313504 |
9-331350-4 Specification Sheet
CONN PLUG BNC BELDEN 8281 CRIMP - 9-331350-4 (9-331350-4-ND)
Related parts :CONN PLUG BNC BELDEN 8281 CRIMP - 9-331350-4
Order 'conn plug bnc belden 8281 crimp - 9-331350-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-331350-4-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 4-331350-0
Order 'conn plug bnc belden 8281 crimp - 4-331350-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24457-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 330878
Order 'conn plug bnc belden 8281 crimp - 330878' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 330878-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 1-221128-2
Order 'conn plug bnc belden 8281 crimp - 1-221128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1170-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 413589-5
Order 'conn plug bnc belden 8281 crimp - 413589-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1825-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 5-227079-8
Order 'conn plug bnc belden 8281 crimp - 5-227079-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24456-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 5413589-5
Order 'conn plug bnc belden 8281 crimp - 5413589-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33810-ND.
CONN PLUG BNC BELDEN 88241 CRIMP - 4-227079-9
Order 'conn plug bnc belden 88241 crimp - 4-227079-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24451-ND.
CONN PLUG BNC BELDEN 88240 CRIMP - 4-227079-3
Order 'conn plug bnc belden 88240 crimp - 4-227079-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24442-ND.
CONN PLUG BNC BELDEN 88240 CRIMP - 4-5227079-3
Order 'conn plug bnc belden 88240 crimp - 4-5227079-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32221-ND.
CONN PLUG BNC 75 OHM CRIMP - 3-221185-4
Order 'conn plug bnc 75 ohm crimp - 3-221185-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-221185-4-ND.
CONN PLUG BNC BELDEN 9266 CRIMP - 1-221128-7
Order 'conn plug bnc belden 9266 crimp - 1-221128-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1171-ND.
CONN PLUG BNC BELDEN 88241 CRIMP - 413589-1
Order 'conn plug bnc belden 88241 crimp - 413589-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1821-ND.
CONN PLUG BNC BELDEN 8218 CRIMP - 413589-3
Order 'conn plug bnc belden 8218 crimp - 413589-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1823-ND.
CONN PLUG BNC RG-59,62 CRIMP - 1-221128-4
Order 'conn plug bnc rg-59,62 crimp - 1-221128-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24400-ND.
Send this link via E-Mail
Help With This Screen