JACK STEREO FEMALE PANEL MOUNT - 912
| Digi-Key Part Number | 912K-ND |
100 |
2.63600 |
Extended Price
263.60 |
| Manufacturer Part Number | 912 | |||
| Description | JACK STEREO FEMALE PANEL MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 912 |
| Vendor | Keystone Electronics Corp. |
| Category | Connectors |
| Type | F Type - Female Socket (Jack) |
| Mounting Type | Panel Mount, Solder |
| Feature(s) | Bulkhead |
| Packaging | Bulk |
| Contact Finish | Tin |
| Contact Material | Phosphor Bronze |
| Housing Finish | Nickel |
| Housing Material | Brass |
| Number of Modules | 1 [Nom] |
| Height | 10.998 mm [Typ] |
| Length | 26.010 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
912 912 912K ND 912KND 912K |
912 Specification Sheet
JACK STEREO FEMALE PANEL MOUNT - 912 (912K-ND)
Related parts:JACK STEREO FEMALE PANEL MOUNT - 912
Order 'jack stereo female panel mount - 912' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 912K-ND.
JACK PHONO HEX PANEL MOUNT BLACK - 576
Order 'jack phono hex panel mount black - 576' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 576K-ND.
JACK PHONO ROUND PANEL MNT BLK - 574
Order 'jack phono round panel mnt blk - 574' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 574K-ND.
JACK STEREO FOR 2.5MM PLUG SMT - 980TR
Order 'jack stereo for 2.5mm plug smt - 980TR' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 980KTR-ND.
JACK STEREO FOR 3.5MM PLUG SMT - 981TR
Order 'jack stereo for 3.5mm plug smt - 981TR' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 981KTR-ND.
JACK STEREO FEM SNAP-FIT PC MNT - 911
Order 'jack stereo fem snap-fit pc mnt - 911' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 911K-ND.
CONN IDT FEMALE RED .200 AWG18 - 15-24-2000
Order 'conn idt female red .200 awg18 - 15-24-2000' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-2000-ND.
CONN IDT FEMALE BLUE .200 AWG20 - 15-24-2001
Order 'conn idt female blue .200 awg20 - 15-24-2001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-2001-ND.
CONN IDT FEMALE BLACK .200 AWG22 - 15-24-2002
Order 'conn idt female black .200 awg22 - 15-24-2002' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-2002-ND.
CONN IDT FEMALE .200 18-20AWG - 15-24-3033
Order 'conn idt female .200 18-20awg - 15-24-3033' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-3033-ND.
CONN IDT FEMALE RED .200 AWG18 - 15-24-3050
Order 'conn idt female red .200 awg18 - 15-24-3050' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-3050-ND.
CONN IDT FEMALE BLUE .200 AWG20 - 15-24-3051
Order 'conn idt female blue .200 awg20 - 15-24-3051' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-3051-ND.
CONN IDT FEMALE BLACK .200 AWG22 - 15-24-3052
Order 'conn idt female black .200 awg22 - 15-24-3052' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-24-3052-ND.
CONNECTOR IDT FEMALE .200 16AWG - 15-24-3030
Order 'connector idt female .200 16awg - 15-24-3030' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM6981-ND.
CONTACT BATTERY PC MOUNT - 2990
Order 'contact battery pc mount - 2990' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 2990-ND.
Send this link via E-Mail
Help With This Screen