Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 28 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 2842/1 BK005
WIRE HKUP SOLID 28AWG BLK 100' - 2842/1 BK005 - Cables, Wires
| Digi-Key Part Number | 2842/1 BK005-ND |
1 |
72.56000 |
Extended Price
72.56 |
| Manufacturer Part Number | 2842/1 BK005 | |||
| Description | WIRE HKUP SOLID 28AWG BLK 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2842/1 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 28 AWG |
| Conductor Strand | Solid |
| Voltage | 250V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | MIL-W-16878E Type ET |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.025" (0.63mm) |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2842 1 BK005 28421 BK005 |
WIRE HKUP SOLID 28AWG BLK 100' - 2842/1 BK005 (2842/1 BK005-ND) - Cables, Wires
Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 28 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 2842/1 BK005Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 28 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 2842/1 BK005
Order 'wire hkup solid 28awg blk 100' - 2842/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2842/1 BK005-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 30 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 2841/1 GR005
Order 'hook up wire 30awg green 1=100ft - 2841/1 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2841/1 GR005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 100' (30.5m) General Cable/Carol Brand (VA) Hook Up Wire C2053-12-01
Order 'blk-solid-hook-up wire 16 awg - C2053-12-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 2844/7 BK005
Order 'hookup wire 100' tfe 24awg blk - 2844/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK005-ND.
Grounding Straps, Flat Or Tubular Braid Cables, Wire - Management Alpha Wire Company 100' (30.5m) 1233/2 SV005
Order 'braid tin copper flat 1/2" 100' - 1233/2 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1233/2 SV005-ND.
Grounding Straps, Flat Or Tubular Braid Cables, Wire - Management Alpha Wire Company 100' (30.5m) 1231 SV005
Order 'braid tin copper flat 1/4" 100' - 1231 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A1231SV-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 30 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 5951 BK001
Order 'wire wrap 30awg hookup 1=1000 ft - 5951 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5951 BK001-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 34 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 86305CY-SL005
Order 'hi flex cable 22awg 5cond 1=100' - 86305CY-SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 86305CY-SL005-ND.
Gray Flat Ribbon Cables, Wire Solid 26 AWG 100' (30.5m) 3M Flat Cable 3306/40 100
Order 'cable 40 cond 100' gray ribbon - 3306/40 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3306/40 100-ND.
Black Polyolefin Heat Shrink Tubing Cables, Wire - Management Qualtek 82.02' (25m) Adhesive Lined, Self Extinguishing Q5-3X-1 1/4-01-SS25M
Order 'heatsk dl wl q53x 1-1/4"x25m blk - Q5-3X-1 1/4-01-SS25M' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q53X114B-25M-ND.
Clear Polytetrafluoroethylene Solid Tubing, Sleeving Cables, Wire - Management Alpha Wire Company 100.0' (30.5m) TFT20022 NA005
Order 'tubing teflon .028" id 100' clr - TFT20022 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20022-100-ND.
Black PVC Solid Tubing, Sleeving Cables, Wire - Management Alpha Wire Company 50.0' (15.24m) PVC-105-1IN BK007
Order 'tubing pvc 1" id 50' black - PVC-105-1IN BK007' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number PVC-105-1IN BK007-ND.
Clear PVC Solid Tubing, Sleeving Cables, Wire - Management Alpha Wire Company 50.0' (15.24m) PVC-105-1IN CL007
Order 'tubing pvc 1" id 50' clear - PVC-105-1IN CL007' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number PVC-105-1IN CL007-ND.
Grounding Straps, Flat Or Tubular Braid Cables, Wire - Management Alpha Wire Company 100' (30.5m) 1233 SV005
Order 'braid tin copper flat 5/8" 100' - 1233 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1233 SV005-ND.
Grounding Straps, Flat Or Tubular Braid Cables, Wire - Management Alpha Wire Company 100' (30.5m) 1234 SV005
Order 'braid tin copper flat 3/4" 100' - 1234 SV005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1234 SV005-ND.
Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 28 AWG 100' (30.5m) Alpha Wire Company 100' (30.5m) 2842/1 BK005
Send this link via E-Mail
Help With This Screen
