CONN BNC JACK VERT PCB 75 OHM - 6747
Rf, Coax Connector Pomona Electronics Jack, Female Socket - 6747
| Digi-Key Part Number | 6747-ND |
5 |
2.78800 |
Extended Price
13.94 |
| Manufacturer Part Number | 6747 | |||
| Description | CONN BNC JACK VERT PCB 75 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6747 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 3GHz |
| Impedance | 75 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6747 6747 |
6747 Specification Sheet
CONN BNC JACK VERT PCB 75 OHM - 6747 (6747-ND)
Related parts Rf, Coax Connector Pomona Electronics Jack, Female Socket - 6747CONN BNC JACK VERT PCB 75 OHM - 6747
Order 'conn bnc jack vert pcb 75 ohm - 6747' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6747-ND.
CONN JACK VERT PCB 75 OHM BNC - 6274359-1
Order 'conn jack vert pcb 75 ohm bnc - 6274359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6274359-1-ND.
CONN JACK VERT PCB 75 OHM BNC - 6274291-2
Order 'conn jack vert pcb 75 ohm bnc - 6274291-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6274291-2-ND.
CONN BNC JACK R/A PCB 75 OHM - 6748
Order 'conn bnc jack r/a pcb 75 ohm - 6748' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6748-ND.
BNC DUAL R/A 75 OHM WHT VALX PCB - 6718
Order 'bnc dual r/a 75 ohm wht valx pcb - 6718' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6718PO-ND.
BNC MALE TERM PLUG 75 OHM - 3840-75
Order 'bnc male term plug 75 ohm - 3840-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-75-ND.
ADAPTER BNC MALE-F FEMALE 75 OHM - 6779
Order 'adapter bnc male-f female 75 ohm - 6779' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1155-ND.
ADAPTER BNC FMALE-F FMALE 75 OHM - 6780
Order 'adapter bnc fmale-f fmale 75 ohm - 6780' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1156-ND.
ADAPTER BNC FEMALE-F MALE 75 OHM - 6781
Order 'adapter bnc female-f male 75 ohm - 6781' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1157-ND.
ATTENUATOR BNC MALE/FMALE 75 OHM - 4391-75
Order 'attenuator bnc male/fmale 75 ohm - 4391-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-75-ND.
ADAPTER BNC MALE-F MALE 75 OHM - 6782
Order 'adapter bnc male-f male 75 ohm - 6782' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1158-ND.
CONN JACK RTANG PCB 75 OHM BNC - 5222093-1
Order 'conn jack rtang pcb 75 ohm bnc - 5222093-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5222093-1-ND.
CONN JACK BNC R/A PCB 75 OHM - 5414907-2
Order 'conn jack bnc r/a pcb 75 ohm - 5414907-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414907-2-ND.
CONN BNC JACK VERT GOLD PCB - 415632-1
Order 'conn bnc jack vert gold pcb - 415632-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 415632-1-ND.
TERMINATR BNC MALE-FMALE 75 OHM - 4119-75
Order 'terminatr bnc male-fmale 75 ohm - 4119-75' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-75-ND.
Options for Rf, Coax Connector Pomona Electronics Jack, Female Socket - 6747
Send this link via E-Mail
Help With This Screen
