CONN HIGH DEF BNC RG6B/U 18AWG - 6703 - Connectors
| Digi-Key Part Number | 6703PO-ND |
1 |
5.73000 |
Extended Price
5.73 |
| Manufacturer Part Number | 6703 | |||
| Description | CONN HIGH DEF BNC RG6B/U 18AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6703 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | RG-6, Belden 1694A |
| Color | Black, Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 3GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6703 6703 6703PO ND 6703POND 6703PO |
CONN HIGH DEF BNC RG6B/U 18AWG - 6703 (6703PO-ND) - Connectors
Related parts Connectors :CONN HIGH DEF BNC RG6B/U 18AWG - 6703
Order 'conn high def bnc rg6b/u 18awg - 6703' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6703PO-ND.
CONN HIGH DEF BNC RG59B/U 20AWG - 6702
Order 'conn high def bnc rg59b/u 20awg - 6702' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6702PO-ND.
CONN HIGH DEF BNC RG59B/U 23AWG - 6704
Order 'conn high def bnc rg59b/u 23awg - 6704' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6704-ND.
CONN BNC MALE PANEL MOUNT .531" - 2447
Order 'conn bnc male panel mount .531" - 2447' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2447PO-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
Order 'conn bnc male triax cable plug - 3600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3600PO-ND.
CONN BNC M RG/U55,58,141,142,223 - 4488
Order 'conn bnc m rg/u55,58,141,142,223 - 4488' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4488-ND.
CONN BNC FEMALE R/A PCB MOUNT - 4788
Order 'conn bnc female r/a pcb mount - 4788' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4788-ND.
CONN BNC MALE TWINAX PLUG-CABLE - 4957
Order 'conn bnc male twinax plug-cable - 4957' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4957-ND.
CONN BNC MALE RG58 C/U - 4997
Order 'conn bnc male rg58 c/u - 4997' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4997-ND.
CONN BNC MALE RG59 B/U - 4998
Order 'conn bnc male rg59 b/u - 4998' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4998-ND.
CONN BNC 50 OHM MALE RG58, 141 - 5285
Order 'conn bnc 50 ohm male rg58, 141 - 5285' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5285-ND.
CONN BNC 75 OHM MALE RG59,62,210 - 5286
Order 'conn bnc 75 ohm male rg59,62,210 - 5286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5286-ND.
CONN BNC MALE 50 OHM RG174 - 5307
Order 'conn bnc male 50 ohm rg174 - 5307' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5307-ND.
CONN BNC FEMALE 50 OHM RG58,141 - 5344
Order 'conn bnc female 50 ohm rg58,141 - 5344' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5344-ND.
CONN BNC PLUG COMPRESS 75 OHM - 6746A
Order 'conn bnc plug compress 75 ohm - 6746A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6746A-ND.
Send this link via E-Mail
Help With This Screen