CONN PLUG N-TYPE RG-142 CRIMP - 5415232-4 - Connectors
| Digi-Key Part Number | 5415232-4-ND |
250 |
9.06000 |
Extended Price
2265.00 |
| Manufacturer Part Number | 5415232-4 | |||
| Description | CONN PLUG N-TYPE RG-142 CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5415232-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | RG-142, 142A, 142B |
| Color | Silver |
| Connector Style | N Type |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | 11GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5415232 4 54152324 |
5415232-4 Specification Sheet
CONN PLUG N-TYPE RG-142 CRIMP - 5415232-4 (5415232-4-ND) - Connectors
Related parts Connectors :CONN PLUG N-TYPE RG-142 CRIMP - 5415232-4
Order 'conn plug n-type rg-142 crimp - 5415232-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415232-4-ND.
CONN PLUG N-TYPE RG-142 CRIMP - 415232-4
Order 'conn plug n-type rg-142 crimp - 415232-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 415232-4-ND.
CONN PLUG N-TYPE RG-142 CRIMP - 225392-2
Order 'conn plug n-type rg-142 crimp - 225392-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225392-2-ND.
CONN PLUG N-TYPE RG-142 CRIMP - 5225392-2
Order 'conn plug n-type rg-142 crimp - 5225392-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34385-ND.
CONN PLUG N-TYPE RG-58 CRIMP - 225392-7
Order 'conn plug n-type rg-58 crimp - 225392-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225392-7-ND.
CONN PLUG N-TYPE RG-58 CRIMP - 5225392-7
Order 'conn plug n-type rg-58 crimp - 5225392-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34398-ND.
CONN PLUG N-TYPE RG-141/58 CRIMP - 1057245-1
Order 'conn plug n-type rg-141/58 crimp - 1057245-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1057245-1-ND.
CONN PLUG SMA R/A RG 142 CRIMP - 1052178-1
Order 'conn plug sma r/a rg 142 crimp - 1052178-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052178-1-ND.
CONN PLUG N-TYPE RG-55-223 CRIMP - 5225392-1
Order 'conn plug n-type rg-55-223 crimp - 5225392-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5225392-1-ND.
CONN PLUG BNC RG-142 CRIMP GOLD - 6-227079-1
Order 'conn plug bnc rg-142 crimp gold - 6-227079-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24447-ND.
CONN PLUG BNC RG-142 CRIMP GOLD - 6-5227079-1
Order 'conn plug bnc rg-142 crimp gold - 6-5227079-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32225-ND.
CONN PLUG N-TYPE RG-141/303/58 - 1057243-1
Order 'conn plug n-type rg-141/303/58 - 1057243-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34382-ND.
CONN PLUG SMA STR RG 178 CRIMP - 1051780-1
Order 'conn plug sma str rg 178 crimp - 1051780-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1051780-1-ND.
CONN PLUG TNC RG142/400 DL CRIMP - 225550-6
Order 'conn plug tnc rg142/400 dl crimp - 225550-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 225550-6-ND.
CONN JACK BNC RG-142 CRIMP GOLD - 2-329452-2
Order 'conn jack bnc rg-142 crimp gold - 2-329452-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24415-ND.
Send this link via E-Mail
Help With This Screen
