CONN JACK BNC 50 OHM R/A PCB AU - 5414651-3 - Connectors
| Digi-Key Part Number | 5414651-3-ND |
1 25 50 100 250 500 |
4.05000 3.48120 3.07620 2.75240 2.42860 2.15336 |
Extended Price
4.05 87.03 153.81 275.24 607.15 1076.68 |
| Manufacturer Part Number | 5414651-3 | |||
| Description | CONN JACK BNC 50 OHM R/A PCB AU | |||
| Quantity Available | 739 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5414651-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Decoupling Capacitance |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5414651 3 54146513 |
5414651-3 Specification Sheet
CONN JACK BNC 50 OHM R/A PCB AU - 5414651-3 (5414651-3-ND) - Connectors
Related parts Connectors :CONN JACK BNC 50 OHM R/A PCB AU - 5414651-3
Order 'conn jack bnc 50 ohm r/a pcb au - 5414651-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414651-3-ND.
CONN JACK BNC 50 OHM R/A PCB AU - 414651-3
Order 'conn jack bnc 50 ohm r/a pcb au - 414651-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30568-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24515-ND.
CONN JACK BNC 50 OHM PCB SILVER - 222420-1
Order 'conn jack bnc 50 ohm pcb silver - 222420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24516-ND.
CONN JACK BNC 50 OHM PCB GOLD - 222006-1
Order 'conn jack bnc 50 ohm pcb gold - 222006-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24519-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5221123-2
Order 'conn jack bnc 50 ohm pcb gold - 5221123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32241-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5222006-1
Order 'conn jack bnc 50 ohm pcb gold - 5222006-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32250-ND.
CONN JACK BNC 50 OHM PCB SILVER - 5222420-1
Order 'conn jack bnc 50 ohm pcb silver - 5222420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32251-ND.
CONN JACK BNC 75 OHM RT/A PCB AU - 222092-1
Order 'conn jack bnc 75 ohm rt/a pcb au - 222092-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24603-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227754-1
Order 'conn jack bnc 50 ohm tin solder - 227754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30562-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227755-1
Order 'conn jack bnc 50 ohm tin solder - 227755-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30563-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227169-5
Order 'conn jack bnc 50 ohm tin solder - 227169-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30565-ND.
CONN JACK BNC 75 OHM R/A PCB AU - 414907-1
Order 'conn jack bnc 75 ohm r/a pcb au - 414907-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30569-ND.
CONN JACK BNC 75 OHM RT/A PCB AU - 5222092-1
Order 'conn jack bnc 75 ohm rt/a pcb au - 5222092-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32405-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227754-1
Order 'conn jack bnc 50 ohm tin solder - 5227754-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33793-ND.
Send this link via E-Mail
Help With This Screen
