CONN BNC FEMALE 50 OHM RG58,141 - 5344
| Digi-Key Part Number | 5344-ND |
5 |
5.11200 |
Extended Price
25.56 |
| Manufacturer Part Number | 5344 | |||
| Description | CONN BNC FEMALE 50 OHM RG58,141 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5344 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | RG-58, 58A, 58C, 141, 141A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5344 5344 |
5344 Specification Sheet
CONN BNC FEMALE 50 OHM RG58,141 - 5344 (5344-ND)
Related parts :CONN BNC FEMALE 50 OHM RG58,141 - 5344
Order 'conn bnc female 50 ohm rg58,141 - 5344' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5344-ND.
CONN BNC MALE 50 OHM RG174 - 5307
Order 'conn bnc male 50 ohm rg174 - 5307' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5307-ND.
CONN BNC FEMALE R/A PCB MOUNT - 4788
Order 'conn bnc female r/a pcb mount - 4788' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4788-ND.
RECEPT BNC FMALE 50 OHM BULKHEAD - 5148
Order 'recept bnc fmale 50 ohm bulkhead - 5148' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5148-ND.
CONN BNC PLUG 50 OHM - 8-227079-0
Order 'conn bnc plug 50 ohm - 8-227079-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-227079-0-ND.
CONN BNC JACK 50 OHM PCB - 28JR175-7
Order 'conn bnc jack 50 ohm pcb - 28JR175-7' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 28JR175-7-ND.
CONN JACK BNC STRGHT 50 OHMS - 1-1337535-0
Order 'conn jack bnc strght 50 ohms - 1-1337535-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337535-0-ND.
CONN BNC 50 OHM MALE RG58, 141 - 5285
Order 'conn bnc 50 ohm male rg58, 141 - 5285' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5285-ND.
CONN JACK BNC VERT 50 OHM PCB AU - 5414553-1
Order 'conn jack bnc vert 50 ohm pcb au - 5414553-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414553-1-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5226993-2
Order 'conn jack bnc str 50 ohm pcb tin - 5226993-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32243-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5227222-1
Order 'conn jack bnc str 50 ohm pcb tin - 5227222-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32246-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5227222-2
Order 'conn jack bnc str 50 ohm pcb tin - 5227222-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32247-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5227699-3
Order 'conn jack bnc str 50 ohm pcb tin - 5227699-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32249-ND.
CONN JACK BNC STR 50 OHM PCB TIN - 5226993-1
Order 'conn jack bnc str 50 ohm pcb tin - 5226993-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32256-ND.
CONN JACK BNC VERT 50 OHM PCB AU - 5226993-3
Order 'conn jack bnc vert 50 ohm pcb au - 5226993-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32257-ND.
Send this link via E-Mail
Help With This Screen
