CONN BNC 75 OHM MALE RG59,62,210 - 5286 - Connectors
| Digi-Key Part Number | 5286-ND |
1 |
6.84000 |
Extended Price
6.84 |
| Manufacturer Part Number | 5286 | |||
| Description | CONN BNC 75 OHM MALE RG59,62,210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5286 |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Cable Group | RG-59, 59A, 59B, 62, 62A, 62B, 62C, 210 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5286 5286 |
5286 Specification Sheet
CONN BNC 75 OHM MALE RG59,62,210 - 5286 (5286-ND) - Connectors
Related parts Connectors:CONN BNC 75 OHM MALE RG59,62,210 - 5286
Order 'conn bnc 75 ohm male rg59,62,210 - 5286' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5286-ND.
CONN BNC 50 OHM MALE RG58, 141 - 5285
Order 'conn bnc 50 ohm male rg58, 141 - 5285' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5285-ND.
CONN BNC PLUG STD CLAMP RG59/62 - 31-12
Order 'conn bnc plug std clamp rg59/62 - 31-12' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1123-ND.
CONN BNC PLUG MIL CRIMP RG59/62 - 68175
Order 'conn bnc plug mil crimp rg59/62 - 68175' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1156-ND.
CONN MALE CONTACT BNC 75 OHM - 1-221182-0
Order 'conn male contact bnc 75 ohm - 1-221182-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-221182-0-ND.
CONN MALE CONTACT BNC 75 OHM - 1-221182-2
Order 'conn male contact bnc 75 ohm - 1-221182-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-221182-2-ND.
CONN MALE CONTACT BNC 75 OHM - 1-221182-6
Order 'conn male contact bnc 75 ohm - 1-221182-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-221182-6-ND.
CONN MALE CONT BNC 75 OHM 30GOLD - 221182-2
Order 'conn male cont bnc 75 ohm 30gold - 221182-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 221182-2-ND.
CONN MALE CONT BNC 75 OHM 30GOLD - 221182-6
Order 'conn male cont bnc 75 ohm 30gold - 221182-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 221182-6-ND.
CONN MALE CONT BNC 75 OHM 30GOLD - 221182-8
Order 'conn male cont bnc 75 ohm 30gold - 221182-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 221182-8-ND.
CONN PLUG BNC 75 OHM CRIMP - 1-221185-1
Order 'conn plug bnc 75 ohm crimp - 1-221185-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-221185-1-ND.
CONN PLUG BNC 75 OHM CRIMP GOLD - 2-221185-6
Order 'conn plug bnc 75 ohm crimp gold - 2-221185-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-221185-6-ND.
CONN PLUG BNC 75 OHM CRIMP - 3-221185-4
Order 'conn plug bnc 75 ohm crimp - 3-221185-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-221185-4-ND.
CONN JACK 75 OHMS BNC PCB - 415456-1
Order 'conn jack 75 ohms bnc pcb - 415456-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 415456-1-ND.
CONN JACK BNC 75 OHM DUAL CRIMP - 5221221-2
Order 'conn jack bnc 75 ohm dual crimp - 5221221-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5221221-2-ND.
Send this link via E-Mail
Help With This Screen