CONN BNC 50 OHM MALE RG58, 141 - 5285 - Connectors
Rf, Coax Connector Pomona Electronics Plug, Male Pin - 5285
| Digi-Key Part Number | 5285-ND |
5 |
2.78800 |
Extended Price
13.94 |
| Manufacturer Part Number | 5285 | |||
| Description | CONN BNC 50 OHM MALE RG58, 141 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5285 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | RG-58, 58A, 58C, 141, 141A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5285 5285 |
5285 Specification Sheet
CONN BNC 50 OHM MALE RG58, 141 - 5285 (5285-ND) - Connectors
Related parts Rf, Coax Connector Pomona Electronics Plug, Male Pin - 5285CONN BNC 50 OHM MALE RG58, 141 - 5285
Order 'conn bnc 50 ohm male rg58, 141 - 5285' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5285-ND.
CONN BNC 75 OHM MALE RG59,62,210 - 5286
Order 'conn bnc 75 ohm male rg59,62,210 - 5286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5286-ND.
CONN PLUG N STR CRIMP RG58, 141 - 73050
Order 'conn plug n str crimp rg58, 141 - 73050' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73050-ND.
BNC MALE TERM PLUG 50 OHM - 3840-50
Order 'bnc male term plug 50 ohm - 3840-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3840-50-ND.
CONN BNC MALE 50 OHM RG174 - 5307
Order 'conn bnc male 50 ohm rg174 - 5307' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5307-ND.
CONN BNC MALE RG58 C/U - 4997
Order 'conn bnc male rg58 c/u - 4997' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4997-ND.
CONN BNC MALE PANEL MOUNT .531" - 2447
Order 'conn bnc male panel mount .531" - 2447' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2447PO-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
Order 'conn bnc male triax cable plug - 3600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3600PO-ND.
CONN BNC M RG/U55,58,141,142,223 - 4488
Order 'conn bnc m rg/u55,58,141,142,223 - 4488' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4488-ND.
CONN BNC FEMALE 50 OHM RG58,141 - 5344
Order 'conn bnc female 50 ohm rg58,141 - 5344' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5344-ND.
TERMINATOR N MALE PLUG 50 OHM - 4240-50
Order 'terminator n male plug 50 ohm - 4240-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4240-50-ND.
ATTENUATOR BNC MALE/FMALE 50 OHM - 4391-50
Order 'attenuator bnc male/fmale 50 ohm - 4391-50' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-50-ND.
CONN SMA PLUG RG174,179,187 MALE - 4804
Order 'conn sma plug rg174,179,187 male - 4804' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4804PO-ND.
CONN BNC MALE TWINAX PLUG-CABLE - 4957
Order 'conn bnc male twinax plug-cable - 4957' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4957-ND.
RECEPT BNC FMALE 50 OHM BULKHEAD - 5148
Order 'recept bnc fmale 50 ohm bulkhead - 5148' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5148-ND.
Options for Rf, Coax Connector Pomona Electronics Plug, Male Pin - 5285
Send this link via E-Mail
Help With This Screen
