Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1532129-0
CONN JACK STR TWINAX REAR MOUNT - 5-1532129-0 - Connectors, Interconnects
| Digi-Key Part Number | 5-1532129-0-ND |
100 |
52.92000 |
Extended Price
5292.00 |
| Manufacturer Part Number | 5-1532129-0 | |||
| Description | CONN JACK STR TWINAX REAR MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1532129-0
| Technical/Catalog Information | 5-1532129-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | Coaxial |
| Color | Silver |
| Connector Style | Twinax |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 200MHz |
| Impedance | Non-Constant |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Features | Weatherproof |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 1532129 0 515321290 |
CONN JACK STR TWINAX REAR MOUNT - 5-1532129-0 (5-1532129-0-ND) - Connectors, Interconnects
Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1532129-0Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1532129-0
Order 'conn jack str twinax rear mount - 5-1532129-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532129-0-ND.
Panel Mount, Flange Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1052528-1
Order 'conn jack str sma rear mt solder - 1052528-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99391-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 6339191-4
Order 'conn jack 8x8pos r/a smd led g/y - 6339191-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6339191-4-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 2-406372-5
Order 'conn jack 110 mod 8-8 orange - 2-406372-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-406372-5-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1375187-5
Order 'conn jack w/dust cvr cat6 orange - 1375187-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375187-5-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1375190-5
Order 'conn jack w/dust cvr ct5e orange - 1375190-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375190-5-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1375191-5
Order 'conn sl 110 jack cat 5e orange - 1375191-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375191-5-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1375193-5
Order 'conn jack w/dust cvr ct3 orange - 1375193-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375193-5-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1060960-1
Order 'conn jack str 50 ohm mcx pnl mt - 1060960-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1060960-1-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414194-1
Order 'conn jack str blkhd bnc 50 ohm - 5414194-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5414194-1-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 1060442-1
Order 'conn jack str 50 ohm smb qc - 1060442-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1060442-1-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 5-6605706-1
Order 'conn mag45 jack w/led 10/100bt - 5-6605706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-6605706-1-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Tyco Electronics RJ45 5-6610138-1
Order 'conn mag45 jack w/led 10/100bt - 5-6610138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-6610138-1-ND.
Surface Mount, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 440208-5
Order 'conn jack mod 6pos r/a smd - 440208-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 440208-5-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5555153-5
Order 'conn jack rj45 8pos 1x1 r/a t/h - 5555153-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5555153-5-ND.
Options for Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1532129-0
Send this link via E-Mail
Help With This Screen
