BNC MALE W/STRESS BOOT RG58 BLK - 5076-0
Rf, Coax Connector Pomona Electronics Plug, Male Pin Strain Relief 5076-0
| Digi-Key Part Number | 5076-0-ND |
5 |
4.44800 |
Extended Price
22.24 |
| Manufacturer Part Number | 5076-0 | |||
| Description | BNC MALE W/STRESS BOOT RG58 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5076-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | RG-58, 141 |
| Color | Black, Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp and Clamp |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 3GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Strain Relief |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5076 0 50760 |
5076-0 Specification Sheet
BNC MALE W/STRESS BOOT RG58 BLK - 5076-0 (5076-0-ND)
Related parts Rf, Coax Connector Pomona Electronics Plug, Male Pin Strain Relief 5076-0BNC MALE W/STRESS BOOT RG58 BLK - 5076-0
Order 'bnc male w/stress boot rg58 blk - 5076-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5076-0-ND.
BNC MALE W/STRESS BOOT RG58 BLK - 5066-0
Order 'bnc male w/stress boot rg58 blk - 5066-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5066-0-ND.
BNC MALE W/STRESS BOOT RG174 BLK - 5068-0
Order 'bnc male w/stress boot rg174 blk - 5068-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5068-0-ND.
CABLE BNC MALE W/O BOOT 12" - 5697-12
Order 'cable bnc male w/o boot 12" - 5697-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-12-ND.
CABLE BNC MALE W/O BOOT 18" - 5697-18
Order 'cable bnc male w/o boot 18" - 5697-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-18-ND.
CABLE BNC MALE W/O BOOT 24" - 5697-24
Order 'cable bnc male w/o boot 24" - 5697-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-24-ND.
CABLE BNC MALE W/O BOOT 36" - 5697-36
Order 'cable bnc male w/o boot 36" - 5697-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-36-ND.
CABLE BNC MALE W/O BOOT 48" - 5697-48
Order 'cable bnc male w/o boot 48" - 5697-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-48-ND.
CABLE BNC MALE W/O BOOT 60" - 5697-60
Order 'cable bnc male w/o boot 60" - 5697-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-60-ND.
CABLE BNC MALE W/O BOOT 6" - 5697-6
Order 'cable bnc male w/o boot 6" - 5697-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-6-ND.
CABLE BNC MALE W/O BOOT 72" - 5697-72
Order 'cable bnc male w/o boot 72" - 5697-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-72-ND.
CABLE BNC MALE W/O BOOT 96" - 5697-96
Order 'cable bnc male w/o boot 96" - 5697-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-96-ND.
CABLE BNC-BNC MALE 75OHM BLK 12" - 6510-V-12-0
Order 'cable bnc-bnc male 75ohm blk 12" - 6510-V-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-12-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 24" - 6510-V-24-0
Order 'cable bnc-bnc male 75ohm blk 24" - 6510-V-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-24-0-ND.
CABLE BNC-BNC MALE 75OHM BLK 36" - 6510-V-36-0
Order 'cable bnc-bnc male 75ohm blk 36" - 6510-V-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-36-0-ND.
Options for Rf, Coax Connector Pomona Electronics Plug, Male Pin Strain Relief 5076-0
Send this link via E-Mail
Help With This Screen
