BNC MALE W/STRESS BOOT RG174 BLK - 5068-0 - Connectors
| Digi-Key Part Number | 5068-0-ND |
5 |
13.34600 |
Extended Price
66.73 |
| Manufacturer Part Number | 5068-0 | |||
| Description | BNC MALE W/STRESS BOOT RG174 BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5068-0 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | RG-174, 187, 188 |
| Color | Black, Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Clamp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 3GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | Strain Relief |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5068 0 50680 |
5068-0 Specification Sheet
BNC MALE W/STRESS BOOT RG174 BLK - 5068-0 (5068-0-ND) - Connectors
Related parts Connectors :BNC MALE W/STRESS BOOT RG174 BLK - 5068-0
Order 'bnc male w/stress boot rg174 blk - 5068-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5068-0-ND.
BNC MALE W/STRESS BOOT RG58 BLK - 5066-0
Order 'bnc male w/stress boot rg58 blk - 5066-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5066-0-ND.
BNC MALE W/STRESS BOOT RG58 BLK - 5076-0
Order 'bnc male w/stress boot rg58 blk - 5076-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5076-0-ND.
CABLE BNC MALE W/O BOOT 120" - 5697-120
Order 'cable bnc male w/o boot 120" - 5697-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-120-ND.
CABLE BNC MALE W/O BOOT 12" - 5697-12
Order 'cable bnc male w/o boot 12" - 5697-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-12-ND.
CABLE BNC MALE W/O BOOT 144" - 5697-144
Order 'cable bnc male w/o boot 144" - 5697-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-144-ND.
CABLE BNC MALE W/O BOOT 180" - 5697-180
Order 'cable bnc male w/o boot 180" - 5697-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-180-ND.
CABLE BNC MALE W/O BOOT 18" - 5697-18
Order 'cable bnc male w/o boot 18" - 5697-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-18-ND.
CABLE BNC MALE W/O BOOT 240" - 5697-240
Order 'cable bnc male w/o boot 240" - 5697-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-240-ND.
CABLE BNC MALE W/O BOOT 24" - 5697-24
Order 'cable bnc male w/o boot 24" - 5697-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-24-ND.
CABLE BNC MALE W/O BOOT 36" - 5697-36
Order 'cable bnc male w/o boot 36" - 5697-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-36-ND.
CABLE BNC MALE W/O BOOT 48" - 5697-48
Order 'cable bnc male w/o boot 48" - 5697-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-48-ND.
CABLE BNC MALE W/O BOOT 600" - 5697-600
Order 'cable bnc male w/o boot 600" - 5697-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-600-ND.
CABLE BNC MALE W/O BOOT 60" - 5697-60
Order 'cable bnc male w/o boot 60" - 5697-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-60-ND.
CABLE BNC MALE W/O BOOT 6" - 5697-6
Order 'cable bnc male w/o boot 6" - 5697-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-6-ND.
Send this link via E-Mail
Help With This Screen
