CONN BNC MALE RG58 C/U - 4997 - Connectors
| Digi-Key Part Number | 4997-ND |
5 |
10.25800 |
Extended Price
51.29 |
| Manufacturer Part Number | 4997 | |||
| Description | CONN BNC MALE RG58 C/U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4997 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Cable Group | RG-58C |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Clamp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4997 4997 |
4997 Specification Sheet
CONN BNC MALE RG58 C/U - 4997 (4997-ND) - Connectors
Related parts Connectors :CONN BNC MALE RG58 C/U - 4997
Order 'conn bnc male rg58 c/u - 4997' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4997-ND.
CABLE BNC MALE LOW NOISE 6" - 4964-SS-6
Order 'cable bnc male low noise 6" - 4964-SS-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-6-ND.
CONN BNC MALE PANEL MOUNT .531" - 2447
Order 'conn bnc male panel mount .531" - 2447' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2447PO-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
Order 'conn bnc male triax cable plug - 3600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3600PO-ND.
CONN BNC MALE TWINAX PLUG-CABLE - 4957
Order 'conn bnc male twinax plug-cable - 4957' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4957-ND.
CONN BNC MALE 50 OHM RG174 - 5307
Order 'conn bnc male 50 ohm rg174 - 5307' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5307-ND.
BNC MALE/BNC MALE R/A RG58 24" - 1383-C-24
Order 'bnc male/bnc male r/a rg58 24" - 1383-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1383-C-24-ND.
BNC MALE/BNC MALE R/A RG58 36" - 1383-C-36
Order 'bnc male/bnc male r/a rg58 36" - 1383-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1383-C-36-ND.
BNC MALE/BNC MALE R/A RG58 60" - 1383-C-60
Order 'bnc male/bnc male r/a rg58 60" - 1383-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1383-C-60-ND.
BNC MALE CABLE SNG END RG58C/U - 1661-C-60
Order 'bnc male cable sng end rg58c/u - 1661-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1661-C-60-ND.
CABLE BNC MALE RG58C/U 12FT - 2249-C-144
Order 'cable bnc male rg58c/u 12ft - 2249-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-144-ND.
CABLE BNC MALE RG58C/U 20FT - 2249-C-240
Order 'cable bnc male rg58c/u 20ft - 2249-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-240-ND.
CABLE BNC MALE RG58C/U 30FT - 2249-C-360
Order 'cable bnc male rg58c/u 30ft - 2249-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-360-ND.
CABLE BNC MALE RG58C/U 50FT - 2249-C-600
Order 'cable bnc male rg58c/u 50ft - 2249-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-600-ND.
CABLE BNC MALE RG58C/U 6IN - 2249-C-6
Order 'cable bnc male rg58c/u 6in - 2249-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-6-ND.
Send this link via E-Mail
Help With This Screen
