SMA MALE PLUG RG55,142 - 4859 - Connectors
| Digi-Key Part Number | 4859PO-ND |
1 |
20.99000 |
Extended Price
20.99 |
| Manufacturer Part Number | 4859 | |||
| Description | SMA MALE PLUG RG55,142 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4859 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Type | SMA - Male Pin |
| Mounting Type | Crimp and Solder |
| Cable Type | RG-142 |
| Cable Type | RG-55 |
| Impedance - Resistance | 50.000 Ohms [Typ] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Brass |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4859 4859 4859PO ND 4859POND 4859PO |
4859 Specification Sheet
SMA MALE PLUG RG55,142 - 4859 (4859PO-ND) - Connectors
Related parts Connectors:SMA MALE PLUG RG55,142 - 4859
Order 'sma male plug rg55,142 - 4859' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4859PO-ND.
PLUG ADAPTER, SMA MALE/'N'FEMALE - 4298
Order 'plug adapter, sma male/'n'female - 4298' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4298PO-ND.
PLUG SMA MALE TERMINATOR - 4286
Order 'plug sma male terminator - 4286' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 4286-ND.
SMA MALE SHORTING PLUG - 5088
Order 'sma male shorting plug - 5088' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5088-ND.
CABLE SMA MALE/FMALE RG316/U 24" - 4528-BB-24
Order 'cable sma male/fmale rg316/u 24" - 4528-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-24-ND.
CABLE SMA MALE/FMALE RG316/U 48" - 4528-BB-48
Order 'cable sma male/fmale rg316/u 48" - 4528-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-48-ND.
CABLE SMA MALE/FMALE RG316/U 60" - 4528-BB-60
Order 'cable sma male/fmale rg316/u 60" - 4528-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-60-ND.
CABLE SMA MALE/FMALE RG174/U 24" - 4528-K-24
Order 'cable sma male/fmale rg174/u 24" - 4528-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-24-ND.
CABLE SMA MALE/FMALE RG174/U 48" - 4528-K-48
Order 'cable sma male/fmale rg174/u 48" - 4528-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-48-ND.
CABLE SMA MALE/FMALE RG174/U 60" - 4528-K-60
Order 'cable sma male/fmale rg174/u 60" - 4528-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-60-ND.
CABLE SMA MALE/FMALE RG142B/U24" - 4528-X-24
Order 'cable sma male/fmale rg142b/u24" - 4528-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-X-24-ND.
CABLE SMA MALE/FMALE RG142B/U48" - 4528-X-48
Order 'cable sma male/fmale rg142b/u48" - 4528-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-X-48-ND.
CABLE SMA MALE RG316/U 12" - 4846-BB-12
Order 'cable sma male rg316/u 12" - 4846-BB-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-BB-12-ND.
CABLE SMA MALE RG316/U 24" - 4846-BB-24
Order 'cable sma male rg316/u 24" - 4846-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-BB-24-ND.
CABLE SMA MALE RG316/U 48" - 4846-BB-48
Order 'cable sma male rg316/u 48" - 4846-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-BB-48-ND.
Send this link via E-Mail
Help With This Screen