Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4160
BULKHEAD BNC FEMALE CONNECTOR - 4160 - Connectors, Interconnects
| Digi-Key Part Number | 4160PO-ND |
1 |
2.79000 |
Extended Price
2.79 |
| Manufacturer Part Number | 4160 | |||
| Description | BULKHEAD BNC FEMALE CONNECTOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4160 |
| Vendor | Pomona Electronics |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder Cup |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| Features | Extended Insulation |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4160 4160 4160PO ND 4160POND 4160PO |
4160 Specification Sheet
BULKHEAD BNC FEMALE CONNECTOR - 4160 (4160PO-ND) - Connectors, Interconnects
Related parts Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4160Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4160
Order 'bulkhead bnc female connector - 4160' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4160PO-ND.
Coaxial, Rf - Accessory Connectors, Interconnect Pomona Electronics Cap (Cover), Dust 3839
Order 'dust cap for bnc female w/chain - 3839' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3839-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4159
Order 'bulkhead bnc female herm sealed - 4159' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4159PO-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Receptacle, Female Sockets 3778
Order 'receptacle bulkhead bnc female - 3778' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1037-ND.
Coaxial, Rf - Accessory Connectors, Interconnect Pomona Electronics Cap (Cover), Shorting 5085
Order 'shorting cap for bnc fml w/chain - 5085' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5085-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3073
Order 'hdwr bnc female to banana plugs - 3073' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1117-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4684
Order 'adapter bnc female-banana plug - 4684' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4684PO-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 1269
Order 'adapter bnc female-dbl bana plug - 1269' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1032-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Receptacle, Female Sockets 6745
Order 'recept bnc female bulkhd 75 ohm - 6745' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1153-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 2451
Order 'receptacle bnc female panel - 2451' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1040-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 3846
Order 'couple bnc female-bnc female - 3846' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1038-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4578
Order 'bnc female pcb mount - 4578' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4578-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3286
Order 'adapter bnc female to uhf male - 3286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3286-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3288
Order 'adapter type n male to bnc femal - 3288' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3288-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4291
Order 'adapter sma female to bnc female - 4291' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
Options for Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Pomona Electronics Jack, Female Sockets 4160
Send this link via E-Mail
Help With This Screen
