CONN PLUG SMB 50 OHM STR CRIMP - 4-1532005-6 - Connectors
| Digi-Key Part Number | 4-1532005-6-ND |
100 |
35.95500 |
Extended Price
3595.50 |
| Manufacturer Part Number | 4-1532005-6 | |||
| Description | CONN PLUG SMB 50 OHM STR CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1532005-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | Coaxial |
| Color | Gold |
| Connector Style | SMB, Mini |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1532005 6 415320056 |
4-1532005-6 Specification Sheet
CONN PLUG SMB 50 OHM STR CRIMP - 4-1532005-6 (4-1532005-6-ND) - Connectors
Related parts Connectors :CONN PLUG SMB 50 OHM STR CRIMP - 4-1532005-6
Order 'conn plug smb 50 ohm str crimp - 4-1532005-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1532005-6-ND.
CONN PLUG SMB 50 OHM STR CRIMP - 5-1532005-2
Order 'conn plug smb 50 ohm str crimp - 5-1532005-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532005-2-ND.
CONN PLUG SMB 50 OHM STR 3PC - 5-1532005-9
Order 'conn plug smb 50 ohm str 3pc - 5-1532005-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532005-9-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 4-5225395-1
Order 'conn plug bnc 50 ohm dual crimp - 4-5225395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-5225395-1-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 4-5225395-2
Order 'conn plug bnc 50 ohm dual crimp - 4-5225395-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-5225395-2-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 4-225395-2
Order 'conn plug bnc 50 ohm dual crimp - 4-225395-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24443-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 4-225395-1
Order 'conn plug bnc 50 ohm dual crimp - 4-225395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24450-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-227079-0
Order 'conn plug bnc 50 ohm dual crimp - 2-227079-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24427-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-227079-2
Order 'conn plug bnc 50 ohm dual crimp - 2-227079-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24428-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-225395-0
Order 'conn plug bnc 50 ohm dual crimp - 2-225395-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24453-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-225395-1
Order 'conn plug bnc 50 ohm dual crimp - 2-225395-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24458-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-5227079-0
Order 'conn plug bnc 50 ohm dual crimp - 2-5227079-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32214-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-5227079-2
Order 'conn plug bnc 50 ohm dual crimp - 2-5227079-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32215-ND.
CONN PLUG BNC 50 OHM DUAL CRIMP - 2-5225395-0
Order 'conn plug bnc 50 ohm dual crimp - 2-5225395-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32226-ND.
CONN PLUG BNC 50 OHM HEX CRIMP - 5221128-2
Order 'conn plug bnc 50 ohm hex crimp - 5221128-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5221128-2-ND.
Send this link via E-Mail
Help With This Screen
