TEFLON HOOK-UP WIRE YELLOW - 2840/7 YL005
| Digi-Key Part Number | 2840/7 YL005-ND |
7 |
46.40000 |
Extended Price
324.80 |
| Manufacturer Part Number | 2840/7 YL005 | |||
| Description | TEFLON HOOK-UP WIRE YELLOW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2840/7 YL005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | Teflon |
| Packaging | Bulk |
| Voltage | 250.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Silver |
| Wire Insulation Thickness | 0.152 mm [Nom] |
| Outside Diameter | 0.530 mm [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Flammability Rating | UL VW-1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2840 7 YL005 28407 YL005 |
2840/7 YL005 Specification Sheet
TEFLON HOOK-UP WIRE YELLOW - 2840/7 YL005 (2840/7 YL005-ND)
Related parts:TEFLON HOOK-UP WIRE YELLOW - 2840/7 YL005
Order 'teflon hook-up wire yellow - 2840/7 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2840/7 YL005-ND.
TEFLON HOOK-UP WIRE 32 AWG BLK - 2840/7 BK005
Order 'teflon hook-up wire 32 awg blk - 2840/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2840/7 BK005-ND.
TEFLON HOOK-UP WIRE RED - 2840/7 RD005
Order 'teflon hook-up wire red - 2840/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2840/7 RD005-ND.
TEFLON HOOK-UP WIRE WHITE - 2840/7 WH005
Order 'teflon hook-up wire white - 2840/7 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 2840/7 WH005-ND.
HOOK-UP WIRE 24AWG 7/32 YELLOW - 3070 YL005
Order 'hook-up wire 24awg 7/32 yellow - 3070 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3070Y-100-ND.
HOOK-UP WIRE 24AWG STRAND YELLOW - 3050 YL005
Order 'hook-up wire 24awg strand yellow - 3050 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2015Y-100-ND.
HOOK-UP WIRE 22AWG STRAND YELLOW - 3051 YL005
Order 'hook-up wire 22awg strand yellow - 3051 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2016Y-100-ND.
HOOK-UP WIRE 20AWG STRAND YELLOW - 3053 YL005
Order 'hook-up wire 20awg strand yellow - 3053 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2040Y-100-ND.
HOOK-UP WIRE 18AWG STRAND YELLOW - 3055 YL005
Order 'hook-up wire 18awg strand yellow - 3055 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2064Y-100-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3057 YL005
Order 'hook-up wire 16awg strand yellow - 3057 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2065Y-100-ND.
HOOK-UP WIRE 22AWG STRAND YELLOW - 3071 YL005
Order 'hook-up wire 22awg strand yellow - 3071 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2101Y-100-ND.
HOOK-UP WIRE 20AWG STRAND YELLOW - 3073 YL005
Order 'hook-up wire 20awg strand yellow - 3073 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2102Y-100-ND.
HOOK-UP WIRE 18AWG STRAND YELLOW - 3075 YL005
Order 'hook-up wire 18awg strand yellow - 3075 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2103Y-100-ND.
HOOK-UP WIRE 16AWG STRAND YELLOW - 3077 YL005
Order 'hook-up wire 16awg strand yellow - 3077 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A2104Y-100-ND.
HOOK-UP WIRE 30AWG STRAND YELLOW - 3047 YL005
Order 'hook-up wire 30awg strand yellow - 3047 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3047Y-100-ND.
Send this link via E-Mail
Help With This Screen