CONN PLUG SMB RG/U 316 CRIMP - 414946-1
| Digi-Key Part Number | 414946-1-ND |
4000 |
2.42590 |
Extended Price
9703.60 |
| Manufacturer Part Number | 414946-1 | |||
| Description | CONN PLUG SMB RG/U 316 CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 414946-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-174, 188A, 316 |
| Color | Silver |
| Connector Style | SMB |
| Connector Type | Plug, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Push-Pull |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | SMB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
414946 1 4149461 |
414946-1 Specification Sheet
CONN PLUG SMB RG/U 316 CRIMP - 414946-1 (414946-1-ND)
Related parts:CONN PLUG SMB RG/U 316 CRIMP - 414946-1
Order 'conn plug smb rg/u 316 crimp - 414946-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 414946-1-ND.
CONN PLUG SMA RG 174/316 CRIMP - 1051797-1
Order 'conn plug sma rg 174/316 crimp - 1051797-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051797-1-ND.
CONN PLUG BNC RG 58 DUAL CRIMP - 225395-1
Order 'conn plug bnc rg 58 dual crimp - 225395-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1100-ND.
CONN PLUG TNC RG-223 STR CRIMP - 225550-1
Order 'conn plug tnc rg-223 str crimp - 225550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24638-ND.
CONN PLUG SMA RG-58 STR CRIMP - 225532-1
Order 'conn plug sma rg-58 str crimp - 225532-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24686-ND.
CONN PLUG BNC RG 58 DUAL CRIMP - 5225395-1
Order 'conn plug bnc rg 58 dual crimp - 5225395-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32205-ND.
CONN PLUG SMA RG-405 STR CRIMP - 227868-1
Order 'conn plug sma rg-405 str crimp - 227868-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4012-ND.
CONN PLUG SMA RG-402 STR CRIMP - 227743-1
Order 'conn plug sma rg-402 str crimp - 227743-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4014-ND.
CONN PLUG SMB RG-174 STR GOLD - 413985-1
Order 'conn plug smb rg-174 str gold - 413985-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4026-ND.
CONN PLUG R/A MCX RG/U 316 CRIMP - 1363301-1
Order 'conn plug r/a mcx rg/u 316 crimp - 1363301-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98538-ND.
CONN PLUG SMA RG RD 316 - 1046251-1
Order 'conn plug sma rg rd 316 - 1046251-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1046251-1-ND.
CONN PLUG TNC RG-393 DUAL CRIMP - 1-225550-3
Order 'conn plug tnc rg-393 dual crimp - 1-225550-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24642-ND.
CONN PLUG TNC RG-225 DUAL CRIMP - 1-225550-2
Order 'conn plug tnc rg-225 dual crimp - 1-225550-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24643-ND.
CONN PLUG SMA RG-223 DUAL CRIMP - 1-225532-0
Order 'conn plug sma rg-223 dual crimp - 1-225532-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24687-ND.
CONN PLUG TNC RG-393 DUAL CRIMP - 1-5225550-3
Order 'conn plug tnc rg-393 dual crimp - 1-5225550-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32805-ND.
Send this link via E-Mail
Help With This Screen