TEFLON HOOK-UP WIRE RED - 2840/7 RD005
| Digi-Key Part Number | 2840/7 RD005-ND |
1 |
52.20000 |
Extended Price
52.20 |
| Manufacturer Part Number | 2840/7 RD005 | |||
| Description | TEFLON HOOK-UP WIRE RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2840/7 RD005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 32 AWG |
| Conductor Strand | 7/40 |
| Voltage | 250V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | MIL-W-16878E Type ET |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.022" (0.55mm) |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2840 7 RD005 28407 RD005 |
2840/7 RD005 Specification Sheet
TEFLON HOOK-UP WIRE RED - 2840/7 RD005 (2840/7 RD005-ND)
Related parts :TEFLON HOOK-UP WIRE RED - 2840/7 RD005
Order 'teflon hook-up wire red - 2840/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2840/7 RD005-ND.
TEFLON HOOK-UP WIRE 32 AWG BLK - 2840/7 BK005
Order 'teflon hook-up wire 32 awg blk - 2840/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2840/7 BK005-ND.
TEFLON HOOK-UP WIRE WHITE - 2840/7 WH005
Order 'teflon hook-up wire white - 2840/7 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2840/7 WH005-ND.
TEFLON HOOK-UP WIRE YELLOW - 2840/7 YL005
Order 'teflon hook-up wire yellow - 2840/7 YL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2840/7 YL005-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854/7 RD005
Order 'hook-up wire red strand 24awg - 5854/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547R-100-ND.
HOOK-UP WIRE RED STRAND 22AWG - 5855/7 RD005
Order 'hook-up wire red strand 22awg - 5855/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58557R-100-ND.
HOOK-UP WIRE 24AWG 7/32 RED - 3070 RD005
Order 'hook-up wire 24awg 7/32 red - 3070 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3070R-100-ND.
HOOK-UP WIRE RED STRAND 30AWG - 5851 RD005
Order 'hook-up wire red strand 30awg - 5851 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5851R-100-ND.
HOOK-UP WIRE RED STRAND 28AWG - 5852 RD005
Order 'hook-up wire red strand 28awg - 5852 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5852R-100-ND.
HOOK-UP WIRE RED STRAND 26AWG - 5853 RD005
Order 'hook-up wire red strand 26awg - 5853 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5853R-100-ND.
HOOK-UP WIRE 26AWG SOLID RED - 2853/1 RD005
Order 'hook-up wire 26awg solid red - 2853/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2853/1 RD005-ND.
HOOK-UP WIRE 24AWG SOLID RED - 2854/1 RD005
Order 'hook-up wire 24awg solid red - 2854/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 RD005-ND.
HOOK-UP WIRE 22AWG SOLID RED - 2855/1 RD005
Order 'hook-up wire 22awg solid red - 2855/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 RD005-ND.
HOOK-UP WIRE 20AWG SOLID RED - 2856/1 RD005
Order 'hook-up wire 20awg solid red - 2856/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2856/1 RD005-ND.
HOOK-UP WIRE 18AWG SOLID RED - 2857/1 RD005
Order 'hook-up wire 18awg solid red - 2857/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2857/1 RD005-ND.
Send this link via E-Mail
Help With This Screen
