BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R - Audio Products
| Digi-Key Part Number | 668-1020-ND |
1 10 100 500 1000 5000 |
3.80000 3.45000 2.76000 2.29080 2.00100 1.79400 |
Extended Price
3.80 34.50 276.00 1145.40 2001.00 8970.00 |
| Manufacturer Part Number | AI-1622-TWT-12V-R | |||
| Description | BUZZER MAGNETIC 12VDC 16MM PCMNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AI-1622-TWT-12V-R |
| Vendor | PUI Audio |
| Category | Audio Products |
| Type | Magnetic Indicator, Internal Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 2.2kHz |
| Packaging | Tray |
| Operating Mode | Continuous |
| Voltage Range | 8 ~ 15VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 30mA |
| Size / Dimension | Circular - 16mm Dia x 14mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AI 1622 TWT 12V R AI1622TWT12VR 668 1020 ND 6681020ND 668-1020 |
AI-1622-TWT-12V-R Specification Sheet
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R (668-1020-ND) - Audio Products
Related parts Audio Products:BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R
Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-1622-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1021-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-195
Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-195' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-195-ND.
BUZZER PIEZO 12VDC 14MM PCMNT - AI-1440-TWT-12V-R
Order 'buzzer piezo 12vdc 14mm pcmnt - AI-1440-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1024-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER MAGN 12VDC 2.7KHZ PCB - AI-1027-TWT-12V-R
Order 'buzzer magn 12vdc 2.7khz pcb - AI-1027-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1027-TWT-12V-R-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
BUZZER PIEZO 12VDC 2.9KHZ PCB - AI-2429-TWT-12V-2-R
Order 'buzzer piezo 12vdc 2.9khz pcb - AI-2429-TWT-12V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-12V-2-R-ND.
BUZZER PIEZO 12VDC 2.9KHZ PCB - AI-2429-TWT-12V-4-R
Order 'buzzer piezo 12vdc 2.9khz pcb - AI-2429-TWT-12V-4-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-2429-TWT-12V-4-R-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R
Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
BUZZER PIEZO 12VDC 23MM PCMNT - AI-2331-TWT-R
Order 'buzzer piezo 12vdc 23mm pcmnt - AI-2331-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1025-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2437-TWT-R
Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2437-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1029-ND.
Send this link via E-Mail
Help With This Screen
