Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-45
CONNECTOR BNC PLUG TRUE 75 OHM - CPMC-68-45 - Connectors
| Digi-Key Part Number | 367-1077-ND |
10 |
7.60500 |
Extended Price
76.05 |
| Manufacturer Part Number | CPMC-68-45 | |||
| Description | CONNECTOR BNC PLUG TRUE 75 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPMC-68-45 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | Belden 1694A, 9248 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp and Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 3GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPMC 68 45 CPMC6845 367 1077 ND 3671077ND 367-1077 |
CPMC-68-45 Specification Sheet
CONNECTOR BNC PLUG TRUE 75 OHM - CPMC-68-45 (367-1077-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-45Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-45
Order 'connector bnc plug true 75 ohm - CPMC-68-45' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1077-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-3
Order 'connector bnc plug true 75 ohm - CPMC-68-3' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1068-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-5
Order 'connector bnc plug true 75 ohm - CPMC-68-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1069-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-10
Order 'connector bnc plug true 75 ohm - CPMC-68-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1070-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-18
Order 'connector bnc plug true 75 ohm - CPMC-68-18' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1071-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-36
Order 'connector bnc plug true 75 ohm - CPMC-68-36' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1076-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-50
Order 'connector bnc plug true 75 ohm - CPMC-68-50' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1078-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - CPMC6820
Order 'connector bnc plug true 75 ohm - CPMC6820' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1072-ND.
Coaxial, Rf - Terminator Connector Amphenol Connex BNC Plug, Male Pin - 202105
Order 'conn bnc plug terminator 75 ohm - 202105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1067-ND.
Rf, Coax Connector Switchcraft Inc. Plug, Male Pin - HP75BNC14X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC14X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC14X-ND.
Rf, Coax Connector Switchcraft Inc. Plug, Male Pin - HP75BNC1
Order 'conn bnc plug true 75 ohm crimp - HP75BNC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC1-ND.
Rf, Coax Connector Switchcraft Inc. Plug, Male Pin - HP75BNC10
Order 'conn bnc plug true 75 ohm crimp - HP75BNC10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC10-ND.
Rf, Coax Connector Switchcraft Inc. Plug, Male Pin - HP75BNC2
Order 'conn bnc plug true 75 ohm crimp - HP75BNC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC2-ND.
Rf, Coax Connector Switchcraft Inc. Plug, Male Pin - HP75BNC6
Order 'conn bnc plug true 75 ohm crimp - HP75BNC6' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC6-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Switchcraft Inc. Plug, Male Pins HP75BNC12X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC12X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC12X-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - CPMC-68-45
Send this link via E-Mail
Help With This Screen
