CONN N PLUG STR CRIMP 3PC RG-8 - CPN-8/110 - Connectors
| Digi-Key Part Number | 367-1062-ND |
1 25 50 100 250 500 1000 |
5.39000 4.90000 3.92000 3.52800 3.23400 2.74400 2.45000 |
Extended Price
5.39 122.50 196.00 352.80 808.50 1372.00 2450.00 |
| Manufacturer Part Number | CPN-8/110 | |||
| Description | CONN N PLUG STR CRIMP 3PC RG-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPN-8/110 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | N Type - Male Pin (Plug) |
| Mounting Type | Crimp and Solder |
| Mounting Type | Crimp, Dual |
| Cable Type | RG-213/U |
| Cable Type | RG-8/U |
| Impedance - Resistance | 50.0 Ohms [Typ] |
| Frequency | 11.000 GHz [Max] |
| Packaging | Bulk |
| Contact Finish | Gold |
| Contact Material | Beryllium Copper |
| Contact Material | Brass |
| Contact Material | Phosphor Bronze |
| Housing Finish | Nickel |
| Housing Material | Brass |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 165 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPN 8 110 CPN8110 367 1062 ND 3671062ND 367-1062 |
CPN-8/110 Specification Sheet
CONN N PLUG STR CRIMP 3PC RG-8 - CPN-8/110 (367-1062-ND) - Connectors
Related parts Connectors:CONN N PLUG STR CRIMP 3PC RG-8 - CPN-8/110
Order 'conn n plug str crimp 3pc rg-8 - CPN-8/110' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1062-ND.
CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16
Order 'conn n plug str crimp 3pc rg-450 - CPN-16' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1063-ND.
CONN N PLUG STR CRIMP 3PC RG-8X - CPN-17
Order 'conn n plug str crimp 3pc rg-8x - CPN-17' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1086-ND.
CONN N PLUG STR CRIMP RG-142 - CPN-68-13
Order 'conn n plug str crimp rg-142 - CPN-68-13' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1085-ND.
CONN UHF PLUG STR CRIMP RG-59,62 - CPL-259-2
Order 'conn uhf plug str crimp rg-59,62 - CPL-259-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1038-ND.
CONN RPSMA PLUG STR CRIMP RG-316 - 142-4403-001
Order 'conn rpsma plug str crimp rg-316 - 142-4403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J908-ND.
CONN MCX PLUG STR CRIMP RG179 GO - 133-8433-001
Order 'conn mcx plug str crimp rg179 go - 133-8433-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J645-ND.
CONN MCX PLUG STR CRIMP RG179DS - 133-8434-001
Order 'conn mcx plug str crimp rg179ds - 133-8434-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J646-ND.
CONN D-SUB PLUG STR 9POS 30GOLD - 5747871-8
Order 'conn d-sub plug str 9pos 30gold - 5747871-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32035-ND.
CONN PLUG STR CRIMP GOLD - 1045489-1
Order 'conn plug str crimp gold - 1045489-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045489-1-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
Order 'conn uhf plug str rg-59 plenum - CPL-259-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CONN MMCX PLUG STR RG-178/196 - 1408148-1
Order 'conn mmcx plug str rg-178/196 - 1408148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30734-ND.
CONN JACK N STR CRIMP RG-58/U - 138-4307-407
Order 'conn jack n str crimp rg-58/u - 138-4307-407' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J860-ND.
CONN JACK N STR CRIMP RG-213 - 138-4316-407
Order 'conn jack n str crimp rg-213 - 138-4316-407' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J861-ND.
CONN JACK N STR CRIMP RG-214 - 138-4318-407
Order 'conn jack n str crimp rg-214 - 138-4318-407' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J862-ND.
Send this link via E-Mail
Help With This Screen