CONN UHF PLUG CRIMP RG-8X - CPL-259-17 - Connectors
| Digi-Key Part Number | 367-1041-ND |
1 25 50 100 250 500 1000 |
1.58000 1.43240 1.14600 1.03140 .94544 .80220 .71625 |
Extended Price
1.58 35.81 57.30 103.14 236.36 401.10 716.25 |
| Manufacturer Part Number | CPL-259-17 | |||
| Description | CONN UHF PLUG CRIMP RG-8X | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CPL-259-17 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-8X (MINI 8) |
| Color | Silver |
| Connector Style | UHF |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | 500MHz |
| Impedance | Non-Constant |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | UHF |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPL 259 17 CPL25917 367 1041 ND 3671041ND 367-1041 |
CPL-259-17 Specification Sheet
CONN UHF PLUG CRIMP RG-8X - CPL-259-17 (367-1041-ND) - Connectors
Related parts Connectors :CONN UHF PLUG CRIMP RG-8X - CPL-259-17
Order 'conn uhf plug crimp rg-8x - CPL-259-17' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1041-ND.
CONN UHF PLUG CRIMP RG-58 - CPL-259-1
Order 'conn uhf plug crimp rg-58 - CPL-259-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1037-ND.
CONN UHF PLUG CRIMP RG-8 - CPL-259-8
Order 'conn uhf plug crimp rg-8 - CPL-259-8' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1039-ND.
CONN UHF PLUG CRIMP RG-58 - CPL-259-18
Order 'conn uhf plug crimp rg-58 - CPL-259-18' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1042-ND.
CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17
Order 'conn mini-uhf plug crimp rg-8x - MINI-UHF-17' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1066-ND.
CONN UHF PLUG STR CRIMP RG-59,62 - CPL-259-2
Order 'conn uhf plug str crimp rg-59,62 - CPL-259-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1038-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
Order 'conn uhf plug str rg-59 plenum - CPL-259-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CONN MINI-UHF PLUG CRIMP RG-58 - MINI-UHF-1
Order 'conn mini-uhf plug crimp rg-58 - MINI-UHF-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1064-ND.
CONN MINI-UHF PLUG CRIMP RG-450 - MINI-UHF-16
Order 'conn mini-uhf plug crimp rg-450 - MINI-UHF-16' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1065-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
Order 'conn bnc plug crimp rg-58 - CP-88-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN BNC PLUG CRIMP RG-59,62 - CP-88-2
Order 'conn bnc plug crimp rg-59,62 - CP-88-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1002-ND.
CONN BNC PLUG CRIMP RG-MATV-59 - CP-88-4
Order 'conn bnc plug crimp rg-matv-59 - CP-88-4' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1003-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
Order 'conn bnc plug crimp rg-6 - CP-88-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
CONN BNC PLUG CRIMP RG-TFE-59,62 - CP-88-10
Order 'conn bnc plug crimp rg-tfe-59,62 - CP-88-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1006-ND.
CONN F PLUG CRIMP RG-6 - CPF-56-ALM
Order 'conn f plug crimp rg-6 - CPF-56-ALM' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1022-ND.
Send this link via E-Mail
Help With This Screen