CONN BNC PLUG TWIST-ON - CPFI-UG88-1
| Digi-Key Part Number | 367-1030-ND |
1 25 50 100 250 500 1000 |
1.97000 1.79520 1.43600 1.29240 1.18472 1.00520 .89750 |
Extended Price
1.97 44.88 71.80 129.24 296.18 502.60 897.50 |
| Manufacturer Part Number | CPFI-UG88-1 | |||
| Description | CONN BNC PLUG TWIST-ON | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPFI-UG88-1 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-58 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Twist On (Push On) |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPFI UG88 1 CPFIUG881 367 1030 ND 3671030ND 367-1030 |
CPFI-UG88-1 Specification Sheet
CONN BNC PLUG TWIST-ON - CPFI-UG88-1 (367-1030-ND)
Related parts:CONN BNC PLUG TWIST-ON - CPFI-UG88-1
Order 'conn bnc plug twist-on - CPFI-UG88-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1030-ND.
CONN BNC PLUG TWIST-ON - CPFI-UG88-2
Order 'conn bnc plug twist-on - CPFI-UG88-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1031-ND.
CONN BNC PLUG TWIST-ON - CPFI-UG88-3
Order 'conn bnc plug twist-on - CPFI-UG88-3' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1032-ND.
CONN BNC PLUG TWIST-ON - CPFI-UG88-4
Order 'conn bnc plug twist-on - CPFI-UG88-4' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1033-ND.
CONN BNC PLUG TWIST-ON - CPFI-UG88-5
Order 'conn bnc plug twist-on - CPFI-UG88-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1034-ND.
CONN BNC PLUG TWIST-ON - CPFI-UG88-10
Order 'conn bnc plug twist-on - CPFI-UG88-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1035-ND.
CONN BNC JACK TWIST-ON - CPFI-UG89-2
Order 'conn bnc jack twist-on - CPFI-UG89-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1036-ND.
CONN BNC R/A PLUG TWIST-ON - CPFI-RA-2
Order 'conn bnc r/a plug twist-on - CPFI-RA-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1029-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
Order 'conn bnc plug crimp rg-58 - CP-88-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN F PLUG TWIST-ON RG-6 - CPFI-56
Order 'conn f plug twist-on rg-6 - CPFI-56' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1027-ND.
CONN BNC PLUG SOLDER OR CRIMP - CPMC-88-1
Order 'conn bnc plug solder or crimp - CPMC-88-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1047-ND.
CONN BNC PLUG CRIMP RG-59,62 - CP-88-2
Order 'conn bnc plug crimp rg-59,62 - CP-88-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1002-ND.
CONN BNC PLUG CRIMP RG-MATV-59 - CP-88-4
Order 'conn bnc plug crimp rg-matv-59 - CP-88-4' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1003-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
Order 'conn bnc plug crimp rg-6 - CP-88-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
CONN BNC PLUG CRIMP MI2040 - CP-88-6
Order 'conn bnc plug crimp mi2040 - CP-88-6' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1005-ND.
Send this link via E-Mail
Help With This Screen