CONN F PLUG CRIMP RG-59 - CPF-59-ALM
| Digi-Key Part Number | 367-1025-ND |
1 25 50 100 250 500 1000 |
.45000 .40520 .32400 .29160 .26732 .22680 .20250 |
Extended Price
0.45 10.13 16.20 29.16 66.83 113.40 202.50 |
| Manufacturer Part Number | CPF-59-ALM | |||
| Description | CONN F PLUG CRIMP RG-59 | |||
| Quantity Available | 12855 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPF-59-ALM |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Type | F Type - Male Pin (Plug) |
| Mounting Type | Crimp, Dual |
| Cable Type | RG-59/U |
| Frequency | 500.000 MHz [Max] |
| Packaging | Bulk |
| Fastening Type | Threaded |
| Number of Modules | 1 [Nom] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
CPF 59 ALM CPF59ALM 367 1025 ND 3671025ND 367-1025 |
CPF-59-ALM Specification Sheet
CONN F PLUG CRIMP RG-59 - CPF-59-ALM (367-1025-ND)
Related parts:CONN F PLUG CRIMP RG-6 - CPF-56-ALM
Order 'conn f plug crimp rg-6 - CPF-56-ALM' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1022-ND.
CONN F PLUG CRIMP RG-59 - CPF-59-ALM
Order 'conn f plug crimp rg-59 - CPF-59-ALM' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1025-ND.
CONN BNC PLUG CRIMP RG-MATV-59 - CP-88-4
Order 'conn bnc plug crimp rg-matv-59 - CP-88-4' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1003-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
Order 'conn uhf plug str rg-59 plenum - CPL-259-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
Order 'conn bnc plug crimp rg-58 - CP-88-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN BNC PLUG CRIMP RG-59,62 - CP-88-2
Order 'conn bnc plug crimp rg-59,62 - CP-88-2' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1002-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
Order 'conn bnc plug crimp rg-6 - CP-88-5' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
CONN BNC PLUG CRIMP RG-TFE-59,62 - CP-88-10
Order 'conn bnc plug crimp rg-tfe-59,62 - CP-88-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1006-ND.
CONN UHF PLUG CRIMP RG-58 - CPL-259-1
Order 'conn uhf plug crimp rg-58 - CPL-259-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1037-ND.
CONN UHF PLUG CRIMP RG-8 - CPL-259-8
Order 'conn uhf plug crimp rg-8 - CPL-259-8' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1039-ND.
CONN UHF PLUG CRIMP RG-8X - CPL-259-17
Order 'conn uhf plug crimp rg-8x - CPL-259-17' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1041-ND.
CONN UHF PLUG CRIMP RG-58 - CPL-259-18
Order 'conn uhf plug crimp rg-58 - CPL-259-18' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1042-ND.
CONN N PLUG CRIMP RG-58 - CPN-1
Order 'conn n plug crimp rg-58 - CPN-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1059-ND.
CONN N PLUG CRIMP RG-142 TFE - CPN-142T
Order 'conn n plug crimp rg-142 tfe - CPN-142T' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1060-ND.
CONN N PLUG CRIMP RG-8,213 - CPN-8
Order 'conn n plug crimp rg-8,213 - CPN-8' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1061-ND.
Send this link via E-Mail
Help With This Screen