CONN PLUG BNC BELDEN 8281 CRIMP - 330878
| Digi-Key Part Number | 330878-ND |
1000 |
10.50000 |
Extended Price
10500.00 |
| Manufacturer Part Number | 330878 | |||
| Description | CONN PLUG BNC BELDEN 8281 CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 330878 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | Belden 8281 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Single |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 2.5GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
330878 330878 |
330878 Specification Sheet
CONN PLUG BNC BELDEN 8281 CRIMP - 330878 (330878-ND)
Related parts:CONN PLUG BNC BELDEN 8281 CRIMP - 330878
Order 'conn plug bnc belden 8281 crimp - 330878' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 330878-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 9-331350-4
Order 'conn plug bnc belden 8281 crimp - 9-331350-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-331350-4-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 1-221128-2
Order 'conn plug bnc belden 8281 crimp - 1-221128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1170-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 413589-5
Order 'conn plug bnc belden 8281 crimp - 413589-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1825-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 5-227079-8
Order 'conn plug bnc belden 8281 crimp - 5-227079-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24456-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 4-331350-0
Order 'conn plug bnc belden 8281 crimp - 4-331350-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24457-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 5413589-5
Order 'conn plug bnc belden 8281 crimp - 5413589-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33810-ND.
CONN PLUG BNC BELDEN 9266 CRIMP - 1-221128-7
Order 'conn plug bnc belden 9266 crimp - 1-221128-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1171-ND.
CONN PLUG BNC BELDEN 88241 CRIMP - 413589-1
Order 'conn plug bnc belden 88241 crimp - 413589-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1821-ND.
CONN PLUG BNC BELDEN 8218 CRIMP - 413589-3
Order 'conn plug bnc belden 8218 crimp - 413589-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1823-ND.
CONN PLUG BNC BELDEN 89907 CRIMP - 6-227079-8
Order 'conn plug bnc belden 89907 crimp - 6-227079-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24436-ND.
CONN PLUG BNC BELDEN 88240 CRIMP - 4-227079-3
Order 'conn plug bnc belden 88240 crimp - 4-227079-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24442-ND.
CONN PLUG BNC BELDEN 88241 CRIMP - 4-227079-9
Order 'conn plug bnc belden 88241 crimp - 4-227079-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24451-ND.
CONN PLUG BNC BELDEN 9266 CRIMP - 1-227079-3
Order 'conn plug bnc belden 9266 crimp - 1-227079-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24454-ND.
CONN PLUG BNC BELDEN 9114 CRIMP - 3-227079-0
Order 'conn plug bnc belden 9114 crimp - 3-227079-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24455-ND.
Send this link via E-Mail
Help With This Screen