CONN RP .TNC PNL JACK RG178 CRIM - 31-5685
| Digi-Key Part Number | 31-5685-ND |
500 |
12.72500 |
Extended Price
6362.50 |
| Manufacturer Part Number | 31-5685 | |||
| Description | CONN RP .TNC PNL JACK RG178 CRIM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-5685 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | RG-178 |
| Color | Silver |
| Connector Style | RP-TNC |
| Connector Type | Jack, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Flange (2 Hole) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 5685 315685 |
31-5685 Specification Sheet
CONN RP .TNC PNL JACK RG178 CRIM - 31-5685 (31-5685-ND)
Related parts :CONN RP .TNC PNL JACK RG178 CRIM - 31-5685
Order 'conn rp .tnc pnl jack rg178 crim - 31-5685' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5685-ND.
CONN RP .TNC PNL JACK RG178 CRIM - 31-5686
Order 'conn rp .tnc pnl jack rg178 crim - 31-5686' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5686-ND.
CONN RP .TNC PNL JACK RG58 CRIM - 31-5687
Order 'conn rp .tnc pnl jack rg58 crim - 31-5687' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-5687-ND.
CONN ADT TNC R/P JACK-AMC JACK - 242192RP
Order 'conn adt tnc r/p jack-amc jack - 242192RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1391-ND.
CONN ADAPTER TNC-SMA JACK PAN MT - HRMJ-TNCJ-PA
Order 'conn adapter tnc-sma jack pan mt - HRMJ-TNCJ-PA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HRMJ-TNCJ-PA-ND.
CONN PLUG TNC REV STR RG8/213U - 122394RP
Order 'conn plug tnc rev str rg8/213u - 122394RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1409-ND.
ANTENNA RUBBR DUCK SWIVEL RP-TNC - T614TR-2.4/4.9/5.X-S
Order 'antenna rubbr duck swivel rp-tnc - T614TR-2.4/4.9/5.X-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1018-ND.
CONN ADAPT AMC PLUG TNC-RP JACK - 31-6101
Order 'conn adapt amc plug tnc-rp jack - 31-6101' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1582-ND.
CONN ADAPT AMC PLUG TNC-RP JACK - 31-6112
Order 'conn adapt amc plug tnc-rp jack - 31-6112' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1584-ND.
CONN TNC JACK RG58/141 R/P CRIMP - 122160RP
Order 'conn tnc jack rg58/141 r/p crimp - 122160RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1097-ND.
CONN TNC JACK RG 178/196 R/P - 122370RP
Order 'conn tnc jack rg 178/196 r/p - 122370RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1101-ND.
CONN TNC JACK 58/141/LMR195 R/P - 122122RP
Order 'conn tnc jack 58/141/lmr195 r/p - 122122RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1105-ND.
CONN TNC JACK RG 8X/LMR 240 R/P - 122409RP
Order 'conn tnc jack rg 8x/lmr 240 r/p - 122409RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1108-ND.
CONN TNC JACK B9913/LMR 400 R/P - 122392RP
Order 'conn tnc jack b9913/lmr 400 r/p - 122392RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1111-ND.
CONN TNC FEM JACK PNL SOLDER POT - 122248
Order 'conn tnc fem jack pnl solder pot - 122248' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1113-ND.
Send this link via E-Mail
Help With This Screen
