CONN PLUG STR COAXIAL CRIMP SNGL - 2-330953-2 - Connectors
| Digi-Key Part Number | 2-330953-2-ND |
1000 |
38.22000 |
Extended Price
38220.00 |
| Manufacturer Part Number | 2-330953-2 | |||
| Description | CONN PLUG STR COAXIAL CRIMP SNGL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-330953-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-142, 142A, 142B |
| Color | Silver |
| Connector Style | TNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Single |
| Fastening Type | Threaded |
| Frequency-Max | 7GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | TNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 330953 2 23309532 |
CONN PLUG STR COAXIAL CRIMP SNGL - 2-330953-2 (2-330953-2-ND) - Connectors
Related parts Connectors:CONN PLUG STR COAXIAL CRIMP SNGL - 2-330953-2
Order 'conn plug str coaxial crimp sngl - 2-330953-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-330953-2-ND.
CONN PLUG STR COAXIAL CRIMP DUAL - 1-414582-2
Order 'conn plug str coaxial crimp dual - 1-414582-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-414582-2-ND.
CONN PLUG STR COAXIAL CRIMP DUAL - 1-414582-3
Order 'conn plug str coaxial crimp dual - 1-414582-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-414582-3-ND.
CONN PLUG STR COAXIAL CRIMP DUAL - 1-414582-4
Order 'conn plug str coaxial crimp dual - 1-414582-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-414582-4-ND.
CONN PLUG STR COAXIAL CRIMP DUAL - 414582-9
Order 'conn plug str coaxial crimp dual - 414582-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 414582-9-ND.
CONN PLUG STR COAXIAL CRIMP DUAL - 9-227079-4
Order 'conn plug str coaxial crimp dual - 9-227079-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-227079-4-ND.
CONN PLUG STR COAXIAL RG 405 - 1059399-1
Order 'conn plug str coaxial rg 405 - 1059399-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059399-1-ND.
CONN PLUG STR DUAL CRIMP RG142 - 5225361-4
Order 'conn plug str dual crimp rg142 - 5225361-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32801-ND.
CONN PLUG N STR DUAL CRIMP RG58 - 1-225661-2
Order 'conn plug n str dual crimp rg58 - 1-225661-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1147-ND.
CONN PLUG N STR DUAL CRIMP RG394 - 1-5225661-2
Order 'conn plug n str dual crimp rg394 - 1-5225661-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32421-ND.
CONN PLUG BNC 188DB CRIMP GOLD - 3-221128-2
Order 'conn plug bnc 188db crimp gold - 3-221128-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24548-ND.
CONN PLUG RG-161,178,196 CRIMP - 2-330311-2
Order 'conn plug rg-161,178,196 crimp - 2-330311-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24699-ND.
CONN PLUG RG-174,187 CRIMP - 2-330311-1
Order 'conn plug rg-174,187 crimp - 2-330311-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24700-ND.
CONN PLUG SMA HEX CRIMP RG142 - 5447647-2
Order 'conn plug sma hex crimp rg142 - 5447647-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32325-ND.
CONN PLUG SMA HEX CRIMP RG142 - 447647-2
Order 'conn plug sma hex crimp rg142 - 447647-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4010-ND.
Send this link via E-Mail
Help With This Screen