WIRE ULTRA-FLEX GN 30AWG 1000FT - 2671/30GN-1000 - Cables, Wires
| Digi-Key Part Number | 2671/30GN-1000-ND |
1 |
257.03000 |
Extended Price
257.03 |
| Manufacturer Part Number | 2671/30GN-1000 | |||
| Description | WIRE ULTRA-FLEX GN 30AWG 1000FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2671/30GN-1000 |
| Vendor | Daburn Electronics |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 30 AWG |
| Maximum Temperature | * |
| Conductor Strand | 28/44 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1692/1568 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.031" (0.79mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -40°C ~ 80°C |
| Other Names |
2671 30GN 1000 267130GN1000 |
2671/30GN-1000 Specification Sheet
WIRE ULTRA-FLEX GN 30AWG 1000FT - 2671/30GN-1000 (2671/30GN-1000-ND) - Cables, Wires
Related parts Cables, Wires:WIRE ULTRA-FLEX GN 30AWG 1000FT - 2671/30GN-1000
Order 'wire ultra-flex gn 30awg 1000ft - 2671/30GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30GN-1000-ND.
WIRE ULTRA-FLEX GN 16AWG 1000FT - 2671/16GN-1000
Order 'wire ultra-flex gn 16awg 1000ft - 2671/16GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16GN-1000-ND.
WIRE ULTRA-FLEX GN 18AWG 1000FT - 2671/18GN-1000
Order 'wire ultra-flex gn 18awg 1000ft - 2671/18GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/18GN-1000-ND.
WIRE ULTRA-FLEX GN 20AWG 1000FT - 2671/20GN-1000
Order 'wire ultra-flex gn 20awg 1000ft - 2671/20GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/20GN-1000-ND.
WIRE ULTRA-FLEX GN 22AWG 1000FT - 2671/22GN-1000
Order 'wire ultra-flex gn 22awg 1000ft - 2671/22GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/22GN-1000-ND.
WIRE ULTRA-FLEX GN 24AWG 1000FT - 2671/24GN-1000
Order 'wire ultra-flex gn 24awg 1000ft - 2671/24GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/24GN-1000-ND.
WIRE ULTRA-FLEX GN 26AWG 1000FT - 2671/26GN-1000
Order 'wire ultra-flex gn 26awg 1000ft - 2671/26GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26GN-1000-ND.
WIRE ULTRA-FLEX GN 27AWG 1000FT - 2671/27GN-1000
Order 'wire ultra-flex gn 27awg 1000ft - 2671/27GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27GN-1000-ND.
WIRE ULTRA-FLEX GN 28AWG 1000FT - 2671/28GN-1000
Order 'wire ultra-flex gn 28awg 1000ft - 2671/28GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28GN-1000-ND.
WIRE ULTRA-FLEX GN 29AWG 1000FT - 2671/29GN-1000
Order 'wire ultra-flex gn 29awg 1000ft - 2671/29GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/29GN-1000-ND.
WIRE ULTRA-FLEX BK 30AWG 1000FT - 2671/30BK-1000
Order 'wire ultra-flex bk 30awg 1000ft - 2671/30BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30BK-1000-ND.
WIRE ULTRA-FLEX RD 30AWG 1000FT - 2671/30RD-1000
Order 'wire ultra-flex rd 30awg 1000ft - 2671/30RD-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30RD-1000-ND.
WIRE ULTRA-FLEX WH 30AWG 1000FT - 2671/30WH-1000
Order 'wire ultra-flex wh 30awg 1000ft - 2671/30WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30WH-1000-ND.
WIRE ULTRA-FLEX GN 36AWG 1000FT - 2671/36GN-1000
Order 'wire ultra-flex gn 36awg 1000ft - 2671/36GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/36GN-1000-ND.
WIRE ULTRA-FLEX BK 16AWG 1000FT - 2671/16BK-1000
Order 'wire ultra-flex bk 16awg 1000ft - 2671/16BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16BK-1000-ND.
Send this link via E-Mail
Help With This Screen
