CONN SMB PLUG MINIATURE R/A - 1467950-1
| Digi-Key Part Number | 1467950-1-ND |
100 |
43.00500 |
Extended Price
4300.50 |
| Manufacturer Part Number | 1467950-1 | |||
| Description | CONN SMB PLUG MINIATURE R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1467950-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | Coaxial |
| Color | Gold |
| Connector Style | SMB, Mini |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Series | SMB, Mini |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1467950 1 14679501 |
1467950-1 Specification Sheet
CONN SMB PLUG MINIATURE R/A - 1467950-1 (1467950-1-ND)
Related parts:CONN SMB PLUG MINIATURE R/A - 1467950-1
Order 'conn smb plug miniature r/a - 1467950-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1467950-1-ND.
CONN SMB JACK MINIATURE STR - 1467952-1
Order 'conn smb jack miniature str - 1467952-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1467952-1-ND.
CONN SMB PLUG RG179 R/A CRIMP - 415484-1
Order 'conn smb plug rg179 r/a crimp - 415484-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 415484-1-ND.
CONN HM PLUG 125POS VERT 2MM - 5100141-1
Order 'conn hm plug 125pos vert 2mm - 5100141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97848-ND.
CONN HM PLUG 110POS VERT 2MM - 5100143-1
Order 'conn hm plug 110pos vert 2mm - 5100143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97846-ND.
CONN HM PLUG 55POS VERT 2MM - 5100159-1
Order 'conn hm plug 55pos vert 2mm - 5100159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97850-ND.
CONN HM PLUG 154POS VERT 2MM - 5100668-1
Order 'conn hm plug 154pos vert 2mm - 5100668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97847-ND.
CONN HM PLUG 175POS VERT 2MM - 5100669-1
Order 'conn hm plug 175pos vert 2mm - 5100669-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97849-ND.
CONN HM PLUG 77POS VERT 2MM - 5106081-1
Order 'conn hm plug 77pos vert 2mm - 5106081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97851-ND.
CONN HM PLUG 125POS VERT 2MM - 5106165-1
Order 'conn hm plug 125pos vert 2mm - 5106165-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97853-ND.
CONN HM PLUG 154POS VERT 2MM - 5106509-1
Order 'conn hm plug 154pos vert 2mm - 5106509-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97852-ND.
CONN HM PLUG 175POS VERT 2MM - 5106510-1
Order 'conn hm plug 175pos vert 2mm - 5106510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97854-ND.
CONN CHAMP PLUG 50 POS VERT - 552686-1
Order 'conn champ plug 50 pos vert - 552686-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552686-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 5556624-1
Order 'conn champ plug 64 pos shielded - 5556624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5556624-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-1
Order 'conn champ plug 64 pos shielded - 556624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556624-1-ND.
Send this link via E-Mail
Help With This Screen