Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-191
CONN JACK SMA FLANGE MNT - 142-1701-191 - Connectors
| Digi-Key Part Number | 142-1701-191-ND |
5 |
19.49400 |
Extended Price
97.47 |
| Manufacturer Part Number | 142-1701-191 | |||
| Description | CONN JACK SMA FLANGE MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-1701-191 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Jack, Female Socket |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | Extended Insulation |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 1701 191 1421701191 |
142-1701-191 Specification Sheet
CONN JACK SMA FLANGE MNT - 142-1701-191 (142-1701-191-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-191Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-191
Order 'conn jack sma flange mnt - 142-1701-191' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-191-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-631
Order 'conn jack 4hole flange mount gol - 142-0701-631' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J493-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets Extended Insulation 142-1701-011
Order 'conn jack recept 4hole flng mnt - 142-1701-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-011-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-411
Order 'conn jack bulkhead front mnt au - 142-0701-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J489-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0594-001
Order 'conn jack sma .141s-rig sld gold - 142-0594-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J723-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0593-001
Order 'conn jack sma .086s-rig sld gold - 142-0593-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J727-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets - 142-0761-801
Order 'conn jack sma 50 ohms pc mount - 142-0761-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J797-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-811
Order 'conn jack sma 50 ohms pc mount - 142-0761-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J798-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-841
Order 'conn jack sma 50 ohms edge mount - 142-0761-841' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J799-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets - 142-0761-851
Order 'conn jack sma 50 ohms edge mount - 142-0761-851' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J800-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-881
Order 'conn jack sma 50 ohms pc mount - 142-0761-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J801-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-891
Order 'conn jack sma 50 ohms edge mount - 142-0761-891' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J802-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets - 142-0761-821
Order 'conn jack sma 50 ohms pc mount - 142-0761-821' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J803-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-831
Order 'conn jack sma 50 ohms pc mount - 142-0761-831' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J804-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-861
Order 'conn jack sma 50 ohms edge mount - 142-0761-861' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J805-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-191
Send this link via E-Mail
Help With This Screen
