SMA 2 HOLE STRAIGHT JACK - 142-1701-131 - Connectors
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-131
| Digi-Key Part Number | 142-1701-131-ND |
5 |
14.86600 |
Extended Price
74.33 |
| Manufacturer Part Number | 142-1701-131 | |||
| Description | SMA 2 HOLE STRAIGHT JACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-1701-131 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Jack, Female Socket |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Flange (2 Hole) |
| Features | Extended Insulation |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 1701 131 1421701131 |
142-1701-131 Specification Sheet
SMA 2 HOLE STRAIGHT JACK - 142-1701-131 (142-1701-131-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-131SMA 2 HOLE STRAIGHT JACK - 142-1701-131
Order 'sma 2 hole straight jack - 142-1701-131' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-131-ND.
CONN JACK RF 2 HOLE PANEL MNT SM - 131-3701-621
Order 'conn jack rf 2 hole panel mnt sm - 131-3701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J520-ND.
CONN JACK .015" GOLD SMA - 142-1701-611
Order 'conn jack .015" gold sma - 142-1701-611' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J562-ND.
CONN JACK .015" NICKEL SMA - 142-1701-616
Order 'conn jack .015" nickel sma - 142-1701-616' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J563-ND.
CONN JACK .018" GOLD SMA - 142-1701-621
Order 'conn jack .018" gold sma - 142-1701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J564-ND.
CONN JACK .018" NICKEL SMA - 142-1701-626
Order 'conn jack .018" nickel sma - 142-1701-626' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J565-ND.
CONN JACK FLANGE MOUNT GOLD - 142-1701-631
Order 'conn jack flange mount gold - 142-1701-631' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-631-ND.
CONN SMK JACK RCPT 2-HOLE FLANGE - 145-0701-602
Order 'conn smk jack rcpt 2-hole flange - 145-0701-602' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J692-ND.
CONN SMP SHROUD MALE FLANGE MT - 127-1701-602
Order 'conn smp shroud male flange mt - 127-1701-602' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J10012-ND.
CONN JACK FLANGE MOUNT GOLD - 142-0701-621
Order 'conn jack flange mount gold - 142-0701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J492-ND.
CONN JACK SMA FLANGE MNT - 142-1701-191
Order 'conn jack sma flange mnt - 142-1701-191' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-191-ND.
CONN JACK .015" GOLD SMA - 142-1701-561
Order 'conn jack .015" gold sma - 142-1701-561' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J556-ND.
CONN JACK .018" GOLD SMA - 142-1701-571
Order 'conn jack .018" gold sma - 142-1701-571' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J558-ND.
CONN JACK .018" NICKEL SMA - 142-1701-576
Order 'conn jack .018" nickel sma - 142-1701-576' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J559-ND.
CONN JACK RECEPT 4HOLE FLNG MNT - 142-1701-011
Order 'conn jack recept 4hole flng mnt - 142-1701-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-011-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket Extended Insulation 142-1701-131
Send this link via E-Mail
Help With This Screen
