CONN JACK RECEPT 4HOLE FLNG MNT - 142-1701-011 - Connectors
| Digi-Key Part Number | 142-1701-011-ND |
5 |
15.85200 |
Extended Price
79.26 |
| Manufacturer Part Number | 142-1701-011 | |||
| Description | CONN JACK RECEPT 4HOLE FLNG MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-1701-011 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | Extended Insulation |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 1701 011 1421701011 |
142-1701-011 Specification Sheet
CONN JACK RECEPT 4HOLE FLNG MNT - 142-1701-011 (142-1701-011-ND) - Connectors
Related parts Connectors :CONN JACK RECEPT 4HOLE FLNG MNT - 142-1701-011
Order 'conn jack recept 4hole flng mnt - 142-1701-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-011-ND.
CONN JACK RECEPT VERTICAL PCB SM - 142-0701-886
Order 'conn jack recept vertical pcb sm - 142-0701-886' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-886-ND.
CONN JACK RECEPT RIGHT ANGLE GOL - 131-1701-371
Order 'conn jack recept right angle gol - 131-1701-371' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J470-ND.
CONN JACK RECEPT RIGHT ANGLE NIC - 131-1701-376
Order 'conn jack recept right angle nic - 131-1701-376' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J471-ND.
CONN JACK RECEPT END LAUNCH RND. - 142-0701-881
Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
CONN JACK SMA FLANGE MNT - 142-1701-191
Order 'conn jack sma flange mnt - 142-1701-191' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-191-ND.
CONN JACK RECEPT END LAUNCH - 142-0701-831
Order 'conn jack recept end launch - 142-0701-831' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-831-ND.
CONN JACK RECEPT BULKHEAD SMA - 142-0711-811
Order 'conn jack recept bulkhead sma - 142-0711-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0711-811-ND.
CONN JACK RECEPT STRAIGHT .155" - 131-1701-201
Order 'conn jack recept straight .155" - 131-1701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J467-ND.
CONN JACK RECEPT RA PCB .281" GO - 142-0701-321
Order 'conn jack recept ra pcb .281" go - 142-0701-321' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J496-ND.
CONN JACK RECEPT RA PCB .281" NI - 142-0701-326
Order 'conn jack recept ra pcb .281" ni - 142-0701-326' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J497-ND.
CONN JACK RECEPT RA PCB .200" GO - 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
CONN JACK N STR CRIMP RG-142 - 138-4308-407
Order 'conn jack n str crimp rg-142 - 138-4308-407' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J863-ND.
CONN JACK SMA BLKHD CRIMP RG-142 - 141-0308-412
Order 'conn jack sma blkhd crimp rg-142 - 141-0308-412' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J891-ND.
CONN SMA JACK STR RG316 GOLD 3PC - 142-0303-011
Order 'conn sma jack str rg316 gold 3pc - 142-0303-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J990-ND.
Send this link via E-Mail
Help With This Screen
