Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0801-811
CONN PLUG RECEPT PC MOUNT GOLD S - 142-0801-811 - Connectors
| Digi-Key Part Number | 142-0801-811-ND |
5 |
27.08200 |
Extended Price
135.41 |
| Manufacturer Part Number | 142-0801-811 | |||
| Description | CONN PLUG RECEPT PC MOUNT GOLD S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0801-811 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Plug, Male Pins |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Board Edge |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0801 811 1420801811 |
142-0801-811 Specification Sheet
CONN PLUG RECEPT PC MOUNT GOLD S - 142-0801-811 (142-0801-811-ND) - Connectors
Related parts Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0801-811Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0801-811
Order 'conn plug recept pc mount gold s - 142-0801-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0801-811-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-811
Order 'adapter conn plug to plug gold s - 142-0901-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J633-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 646346-1
Order 'conn plug 176 pos vert gold 2mm - 646346-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646346-1-ND.
Battery Accessory Battery MPD (Memory Protection Devices) Battery Snap - Female, PC Mount BSPCF
Order 'snap 9v female pc mount - BSPCF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BSPCF-ND.
Battery Accessory Battery MPD (Memory Protection Devices) Battery Snap - Male, PC Mount BSPCM
Order 'snap 9v male pc mount - BSPCM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BSPCM-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - 142-0207-101
Order 'conn rf right angle clamp gold s - 142-0207-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J483-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-401
Order 'conn jack rear panel mount gold - 142-0701-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J490-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0403-101
Order 'conn plug right angle crimp gold - 142-0403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J510-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - 142-0439-101
Order 'conn plug right angle crimp gold - 142-0439-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J639-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Male Pin - 142-0435-101
Order 'conn plug right angle crimp gold - 142-0435-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J640-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0761-811
Order 'conn jack sma 50 ohms pc mount - 142-0761-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J798-ND.
Coaxial, Rf - Terminator Connector Emerson Network Power Connectivity Solutions SMA Plug, Male Pin - 142-0801-861
Order 'conn terminator 50 ohm sma - 142-0801-861' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J634-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 177986-1
Order 'conn plug vert 40 pos gold - 177986-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177986-1-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 179030-4
Order 'conn plug vert 100 pos gold - 179030-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179030-4-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 179031-4
Order 'conn plug vert 100 pos gold - 179031-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 179031-4-ND.
Options for Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Plug, Male Pins - 142-0801-811
Send this link via E-Mail
Help With This Screen
