Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-0701-886
CONN JACK RECEPT VERTICAL PCB SM - 142-0701-886 - Connectors
| Digi-Key Part Number | 142-0701-886-ND |
5 |
13.91600 |
Extended Price
69.58 |
| Manufacturer Part Number | 142-0701-886 | |||
| Description | CONN JACK RECEPT VERTICAL PCB SM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0701-886 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | SMA |
| Connector Type | Jack, Female Socket |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Board Edge |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0701 886 1420701886 |
142-0701-886 Specification Sheet
CONN JACK RECEPT VERTICAL PCB SM - 142-0701-886 (142-0701-886-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-0701-886Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-0701-886
Order 'conn jack recept vertical pcb sm - 142-0701-886' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-886-ND.
Board Edge, Bulkhead Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-871
Order 'conn jack bulkhead end launch sm - 142-0701-871' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J610-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-881
Order 'conn jack recept end launch rnd. - 142-0701-881' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J657-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-321
Order 'conn jack recept ra pcb .281" go - 142-0701-321' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J496-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-326
Order 'conn jack recept ra pcb .281" ni - 142-0701-326' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J497-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-301
Order 'conn jack recept ra pcb .200" go - 142-0701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J501-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-411
Order 'conn jack bulkhead front mnt au - 142-0701-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J489-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-401
Order 'conn jack rear panel mount gold - 142-0701-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J490-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-0701-406
Order 'conn jack rear panel mount nickl - 142-0701-406' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J491-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-631
Order 'conn jack 4hole flange mount gol - 142-0701-631' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J493-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
Board Edge Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-806
Order 'conn jack rcpt end launch nickel - 142-0701-806' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J716-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets Extended Insulation 142-1701-011
Order 'conn jack recept 4hole flng mnt - 142-1701-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-011-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Female Sockets Non-Magnetic 142-9701-201
Order 'conn sma recept stra. pcb gold - 142-9701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J666-ND.
Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Receptacle, Female Sockets 142-0701-491
Order 'conn jack straight bkhead gold s - 142-0701-491' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J998-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-0701-886
Send this link via E-Mail
Help With This Screen
