CONN JACK STRAIGHT BKHEAD GOLD S - 142-0701-491
Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Receptacle, Female Sockets 142-0701-491
| Digi-Key Part Number | J998-ND |
1 10 50 100 250 500 750 1000 2500 |
8.47000 7.54600 6.16000 5.54400 5.08200 4.31200 4.09640 3.85000 3.69600 |
Extended Price
8.47 75.46 308.00 554.40 1270.50 2156.00 3072.30 3850.00 9240.00 |
| Manufacturer Part Number | 142-0701-491 | |||
| Description | CONN JACK STRAIGHT BKHEAD GOLD S | |||
| Quantity Available | 2436 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 142-0701-491 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMA |
| Connector Type | Receptacle, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead; Through Hole |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
142 0701 491 1420701491 J998 ND J998ND J998 |
142-0701-491 Specification Sheet
CONN JACK STRAIGHT BKHEAD GOLD S - 142-0701-491 (J998-ND)
Related parts Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Receptacle, Female Sockets 142-0701-491CONN JACK STRAIGHT BKHEAD GOLD S - 142-0701-491
Order 'conn jack straight bkhead gold s - 142-0701-491' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J998-ND.
CONN JACK STRAIGHT CRIMP GOLD SM - 142-0339-401
Order 'conn jack straight crimp gold sm - 142-0339-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J641-ND.
CONN JACK STRAIGHT CRIMP GOLD SM - 142-0335-401
Order 'conn jack straight crimp gold sm - 142-0335-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J642-ND.
CONN RF STRAIGHT CRIMP GOLD SMA - 142-0303-411
Order 'conn rf straight crimp gold sma - 142-0303-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J523-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011
Order 'conn rf straight clamp gold sma - 142-0207-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
Order 'conn rf straight clamp gold sma - 142-0203-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN PLUG STRAIGHT SOLDER GOLD S - 142-0693-001
Order 'conn plug straight solder gold s - 142-0693-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J487-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0403-011
Order 'conn plug straight crimp gold sm - 142-0403-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J525-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0439-001
Order 'conn plug straight crimp gold sm - 142-0439-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J637-ND.
CONN PLUG STRAIGHT CRIMP GOLD SM - 142-0435-001
Order 'conn plug straight crimp gold sm - 142-0435-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J638-ND.
CONN JACK FLANGE MOUNT GOLD - 142-1701-631
Order 'conn jack flange mount gold - 142-1701-631' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-631-ND.
CONN JACK FLANGE MOUNT GOLD - 142-0701-621
Order 'conn jack flange mount gold - 142-0701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J492-ND.
CONN SMA JACK RCPT VERT GOLD SMD - 142-0711-201
Order 'conn sma jack rcpt vert gold smd - 142-0711-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J819-ND.
CONN SMA JACK STR RG316 GOLD 3PC - 142-0303-011
Order 'conn sma jack str rg316 gold 3pc - 142-0303-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J990-ND.
Options for Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Receptacle, Female Sockets 142-0701-491
Send this link via E-Mail
Help With This Screen
