CONN PLUG QMA STRAIGHT RG-402 - 1408346-1 - Connectors
| Digi-Key Part Number | 1408346-1-ND |
1000 |
5.35500 |
Extended Price
5355.00 |
| Manufacturer Part Number | 1408346-1 | |||
| Description | CONN PLUG QMA STRAIGHT RG-402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1408346-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-402 (.141" Semi Rigid) |
| Color | Gold |
| Connector Style | QMA |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | QMA |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1408346 1 14083461 |
1408346-1 Specification Sheet
CONN PLUG QMA STRAIGHT RG-402 - 1408346-1 (1408346-1-ND) - Connectors
Related parts Connectors:CONN PLUG QMA STRAIGHT RG-402 - 1408346-1
Order 'conn plug qma straight rg-402 - 1408346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408346-1-ND.
CONN JACK QMA STRAIGHT RG-402 - 1408348-1
Order 'conn jack qma straight rg-402 - 1408348-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408348-1-ND.
CONN PLUG SMA STR RG 402 CRIMP - 1050801-1
Order 'conn plug sma str rg 402 crimp - 1050801-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050801-1-ND.
CONN PLUG SMA STR RG 402 SOLDER - 1050805-1
Order 'conn plug sma str rg 402 solder - 1050805-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1050805-1-ND.
CONN PLUG SMA COAX RG 402 R/A - 228626-1
Order 'conn plug sma coax rg 402 r/a - 228626-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 228626-1-ND.
CONN PLUG SMA STR RG-402 CRIMP - 228634-1
Order 'conn plug sma str rg-402 crimp - 228634-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4015-ND.
CONN PLUG SMA STR RG-402 CRIMP - 228635-1
Order 'conn plug sma str rg-402 crimp - 228635-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4017-ND.
CONN PLUG SSMA STR RG-405 - 1045370-1
Order 'conn plug ssma str rg-405 - 1045370-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045370-1-ND.
CONN PLUG STR COAXIAL RG 405 - 1059399-1
Order 'conn plug str coaxial rg 405 - 1059399-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059399-1-ND.
CONN PLUG QMA CRIMP RG-142 - 1408333-5
Order 'conn plug qma crimp rg-142 - 1408333-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408333-5-ND.
CONN PLUG QMA CRIMP RG-58 - 1408333-7
Order 'conn plug qma crimp rg-58 - 1408333-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408333-7-ND.
CONN JACK QMA BULKHEAD RG-403 - 1408349-1
Order 'conn jack qma bulkhead rg-403 - 1408349-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408349-1-ND.
CONN PLUG RT ANG RG 178,196 SLDR - 1-1532139-4
Order 'conn plug rt ang rg 178,196 sldr - 1-1532139-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532139-4-ND.
CONN PLUG SMA COAXIAL RG/U 223 - 1-5447647-0
Order 'conn plug sma coaxial rg/u 223 - 1-5447647-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5447647-0-ND.
CONN PLUG QMA RG-316/174/188 - 1408333-1
Order 'conn plug qma rg-316/174/188 - 1408333-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408333-1-ND.
Send this link via E-Mail
Help With This Screen