CONN JACK RECEPT QMA FRONT-MOUNT - 1408340-1
| Digi-Key Part Number | 1408340-1-ND |
1000 |
4.02000 |
Extended Price
4020.00 |
| Manufacturer Part Number | 1408340-1 | |||
| Description | CONN JACK RECEPT QMA FRONT-MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1408340-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | QMA |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount |
| Features | - |
| Packaging | Bulk |
| Series | QMA |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1408340 1 14083401 |
1408340-1 Specification Sheet
CONN JACK RECEPT QMA FRONT-MOUNT - 1408340-1 (1408340-1-ND)
Related parts:CONN JACK RECEPT QMA FRONT-MOUNT - 1408340-1
Order 'conn jack recept qma front-mount - 1408340-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408340-1-ND.
CONN JACK RECEPT QMA STR FLANGE - 1408341-1
Order 'conn jack recept qma str flange - 1408341-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408341-1-ND.
CONN JACK SMB STR FRONT MOUNT - 1467949-1
Order 'conn jack smb str front mount - 1467949-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1467949-1-ND.
CONN JACK SMA STRGHT PANEL MOUNT - 1046226-1
Order 'conn jack sma strght panel mount - 1046226-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1046226-1-ND.
CONN JACK SSMA STR PANEL MOUNT - 1049084-1
Order 'conn jack ssma str panel mount - 1049084-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1049084-1-ND.
CONN JACK SMA STRGHT PANEL MOUNT - 1052455-1
Order 'conn jack sma strght panel mount - 1052455-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1052455-1-ND.
CONN JACK SMA STRGHT PANEL MOUNT - 1052934-1
Order 'conn jack sma strght panel mount - 1052934-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1052934-1-ND.
CONN JACK SMA STRGHT PAENL MOUNT - 1052957-1
Order 'conn jack sma strght paenl mount - 1052957-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1052957-1-ND.
CONN JACK SMA STRGHT PANEL MOUNT - 1052961-1
Order 'conn jack sma strght panel mount - 1052961-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1052961-1-ND.
CONN JACK SMA STRGHT PANEL MOUNT - 1053118-1
Order 'conn jack sma strght panel mount - 1053118-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1053118-1-ND.
CONN JACK SMA STRGHT PANEL MOUNT - 1058598-1
Order 'conn jack sma strght panel mount - 1058598-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1058598-1-ND.
CONN JACK SMB STR FRONT MT - 1466286-1
Order 'conn jack smb str front mt - 1466286-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1466286-1-ND.
CONN JACK SMB STR FRONT MT - 1466301-1
Order 'conn jack smb str front mt - 1466301-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1466301-1-ND.
CONN JACK RTANG PCB THRU MOUNT - 415024-1
Order 'conn jack rtang pcb thru mount - 415024-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 415024-1-ND.
CONN JACK RTANG PCB THRU MOUNT - 5415024-1
Order 'conn jack rtang pcb thru mount - 5415024-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5415024-1-ND.
Send this link via E-Mail
Help With This Screen