CONN JACK QMA BULKHD RG-142/223 - 1408339-5
| Digi-Key Part Number | 1408339-5-ND |
1000 |
5.04000 |
Extended Price
5040.00 |
| Manufacturer Part Number | 1408339-5 | |||
| Description | CONN JACK QMA BULKHD RG-142/223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1408339-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-142, 233, 400, 55 |
| Color | Silver |
| Connector Style | QMA |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Crimp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Bulk |
| Series | QMA |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
1408339 5 14083395 |
1408339-5 Specification Sheet
CONN JACK QMA BULKHD RG-142/223 - 1408339-5 (1408339-5-ND)
Related parts :CONN JACK QMA BULKHD RG-142/223 - 1408339-5
Order 'conn jack qma bulkhd rg-142/223 - 1408339-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408339-5-ND.
CONN JACK QMA CRIMP RG55/142/223 - 1408338-5
Order 'conn jack qma crimp rg55/142/223 - 1408338-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408338-5-ND.
CONN JACK QMA BULKHD RG-58/141 - 1408339-7
Order 'conn jack qma bulkhd rg-58/141 - 1408339-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408339-7-ND.
CONN PLUG QMA CRIMP RG-142 - 1408333-5
Order 'conn plug qma crimp rg-142 - 1408333-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408333-5-ND.
CONN JACK QMA BULKHD RG316/174 - 1408339-1
Order 'conn jack qma bulkhd rg316/174 - 1408339-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408339-1-ND.
CONN JACK QMA BULKHEAD RG-316 - 1408339-3
Order 'conn jack qma bulkhead rg-316 - 1408339-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408339-3-ND.
CONN JACK QMA CRIMP RG-58 - 1408338-7
Order 'conn jack qma crimp rg-58 - 1408338-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408338-7-ND.
CONN JACK QMA STRAIGHT RG-402 - 1408348-1
Order 'conn jack qma straight rg-402 - 1408348-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408348-1-ND.
CONN JACK QMA BULKHEAD RG-403 - 1408349-1
Order 'conn jack qma bulkhead rg-403 - 1408349-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408349-1-ND.
CONN JACK QMA RG-316/174/188 - 1408338-1
Order 'conn jack qma rg-316/174/188 - 1408338-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1408338-1-ND.
CONN JACK W/DUST CVR CAT6 ORANGE - 1375187-5
Order 'conn jack w/dust cvr cat6 orange - 1375187-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375187-5-ND.
CONN JACK W/DUST CVR CT5E ORANGE - 1375190-5
Order 'conn jack w/dust cvr ct5e orange - 1375190-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375190-5-ND.
CONN JACK W/DUST CVR CT3 ORANGE - 1375193-5
Order 'conn jack w/dust cvr ct3 orange - 1375193-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375193-5-ND.
CONN JACK SSMA STR RG 178, 196 - 1045496-1
Order 'conn jack ssma str rg 178, 196 - 1045496-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045496-1-ND.
CONN JACK N BLKHD RG-393 CRIMP - 1-225668-1
Order 'conn jack n blkhd rg-393 crimp - 1-225668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-225668-1-ND.
Send this link via E-Mail
Help With This Screen