Keywords:





WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000 - Cables, Wires

Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/44 28 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/28BK-1000

Digi-Key Part Number 2671/28BK-1000-ND
Price Break
1
Unit Price
312.29000
Extended Price
312.29
Manufacturer Part Number2671/28BK-1000
DescriptionWIRE ULTRA-FLEX BK 28AWG 1000FT
Quantity Available Non-Stock
All prices are in USD

Purchase Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/44 28 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/28BK-1000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/44 28 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/28BK-1000
Technical/Catalog Information2671/28BK-1000
VendorDaburn Electronics
CategoryCables, Wires
ColorBlack
Wire Gauge 28 AWG
Maximum Temperature*
Conductor Strand41/44
Voltage600V
Conductors1
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
FeaturesUL Style 1692/1568
Length1000' (304.8m)
Cable TypeHook Up Wire
Jacket (Insulation) Diameter0.035" (0.89mm)
Jacket (Insulation) Thickness0.010" (0.25mm)
Operating Temperature-40°C ~ 80°C
Other Names 2671 28BK 1000
267128BK1000

2671/28BK-1000 Specification Sheet

Image of WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000

WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000 (2671/28BK-1000-ND) - Cables, Wires

Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/44 28 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/28BK-1000
WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000
 Order 'wire ultra-flex bk 28awg 1000ft - 2671/28BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28BK-1000-ND.
WIRE ULTRA-FLEX BK 16AWG 1000FT - 2671/16BK-1000
 Order 'wire ultra-flex bk 16awg 1000ft - 2671/16BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16BK-1000-ND.
WIRE ULTRA-FLEX BK 18AWG 1000FT - 2671/18BK-1000
 Order 'wire ultra-flex bk 18awg 1000ft - 2671/18BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/18BK-1000-ND.
WIRE ULTRA-FLEX BK 20AWG 1000FT - 2671/20BK-1000
 Order 'wire ultra-flex bk 20awg 1000ft - 2671/20BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/20BK-1000-ND.
WIRE ULTRA-FLEX BK 22AWG 1000FT - 2671/22BK-1000
 Order 'wire ultra-flex bk 22awg 1000ft - 2671/22BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/22BK-1000-ND.
WIRE ULTRA-FLEX BK 24AWG 1000FT - 2671/24BK-1000
 Order 'wire ultra-flex bk 24awg 1000ft - 2671/24BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/24BK-1000-ND.
WIRE ULTRA-FLEX BK 26AWG 1000FT - 2671/26BK-1000
 Order 'wire ultra-flex bk 26awg 1000ft - 2671/26BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26BK-1000-ND.
WIRE ULTRA-FLEX BK 27AWG 1000FT - 2671/27BK-1000
 Order 'wire ultra-flex bk 27awg 1000ft - 2671/27BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27BK-1000-ND.
WIRE ULTRA-FLEX GN 28AWG 1000FT - 2671/28GN-1000
 Order 'wire ultra-flex gn 28awg 1000ft - 2671/28GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28GN-1000-ND.
WIRE ULTRA-FLEX RD 28AWG 1000FT - 2671/28RD-1000
 Order 'wire ultra-flex rd 28awg 1000ft - 2671/28RD-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28RD-1000-ND.
WIRE ULTRA-FLEX WH 28AWG 1000FT - 2671/28WH-1000
 Order 'wire ultra-flex wh 28awg 1000ft - 2671/28WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28WH-1000-ND.
WIRE ULTRA-FLEX BK 29AWG 1000FT - 2671/29BK-1000
 Order 'wire ultra-flex bk 29awg 1000ft - 2671/29BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/29BK-1000-ND.
WIRE ULTRA-FLEX BK 30AWG 1000FT - 2671/30BK-1000
 Order 'wire ultra-flex bk 30awg 1000ft - 2671/30BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30BK-1000-ND.
WIRE ULTRA-FLEX BK 36AWG 1000FT - 2671/36BK-1000
 Order 'wire ultra-flex bk 36awg 1000ft - 2671/36BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/36BK-1000-ND.
WIRE ULTRA-FLEX GN 16AWG 1000FT - 2671/16GN-1000
 Order 'wire ultra-flex gn 16awg 1000ft - 2671/16GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16GN-1000-ND.

Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 41/44 28 AWG 1000' (304.8m) Daburn Electronics Hook Up Wire 2671/28BK-1000
Send this link via E-Mail
Help With This Screen

WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: WIRE ULTRA-FLEX BK 27AWG 1000FT - 2671/27BK-1000 Next: WIRE ULTRA-FLEX BK 29AWG 1000FT - 2671/29BK-1000
WIRE ULTRA-FLEX BK 28AWG 1000FT - 2671/28BK-1000