Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1362991-1
CONN PLUG R/A MCX 75 OHM RG-179 - 1362991-1 - Connectors
| Digi-Key Part Number | A98549-ND |
1 25 50 100 250 500 |
7.68000 6.60040 5.83300 5.21900 4.60500 4.08310 |
Extended Price
7.68 165.01 291.65 521.90 1151.25 2041.55 |
| Manufacturer Part Number | 1362991-1 | |||
| Description | CONN PLUG R/A MCX 75 OHM RG-179 | |||
| Quantity Available | 1832 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1362991-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | RG-179 |
| Color | Silver |
| Connector Style | MCX |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp and Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1362991 1 13629911 A98549 ND A98549ND A98549 |
1362991-1 Specification Sheet
CONN PLUG R/A MCX 75 OHM RG-179 - 1362991-1 (A98549-ND) - Connectors
Related parts Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1362991-1Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1362991-1
Order 'conn plug r/a mcx 75 ohm rg-179 - 1362991-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98549-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1362990-1
Order 'conn plug str mcx 75 ohm rg-179 - 1362990-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98548-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 5-1634502-3
Order 'conn plug bnc str crimp 75 ohm - 5-1634502-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97580-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 1361169-1
Order 'conn jack rcpt str mcx 75 ohm - 1361169-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98535-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 5-1814821-1
Order 'conn plug f str 75 ohm rg-59 - 5-1814821-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97601-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1814821-3
Order 'conn plug f str 75 ohm rg-6 - 5-1814821-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97602-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 221185-1
Order 'conn plug bnc 75 ohm dual crimp - 221185-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24590-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5221185-1
Order 'conn plug bnc 75 ohm dual crimp - 5221185-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32281-ND.
Free Hanging, Cap Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Plug, Male Pin 1-221629-1
Order 'conn plug bnc terminator 75 ohms - 1-221629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-221629-1-ND.
Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1274694-1
Order 'conn plug sma push-on r/a rg-316 - 1274694-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36398-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413760-6
Order 'bnc jack, 75 ohm, rg-59db - 413760-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1836-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 413590-6
Order 'bulkhead jack 75 ohm rg-59 db - 413590-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1846-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 5-1634514-0
Order 'conn jack bnc str crimp 75 ohm - 5-1634514-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97577-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 415456-1
Order 'conn jack 75 ohms bnc pcb - 415456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 415456-1-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 221244-1
Order 'conn jack bnc 75 ohm solder slvr - 221244-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24598-ND.
Options for Coaxial, Rf Connector Tyco Electronics Plug, Male Pins - 1362991-1
Send this link via E-Mail
Help With This Screen
