CONN PLUG STR MCX 75 OHM RG-179 - 1362990-1
| Digi-Key Part Number | A98548-ND |
1 25 50 100 250 500 |
13.20000 11.35200 10.03200 8.97600 7.92000 7.02240 |
Extended Price
13.20 283.80 501.60 897.60 1980.00 3511.20 |
| Manufacturer Part Number | 1362990-1 | |||
| Description | CONN PLUG STR MCX 75 OHM RG-179 | |||
| Quantity Available | 1997 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1362990-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | RG-179 |
| Color | Silver |
| Connector Style | MCX |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1362990 1 13629901 A98548 ND A98548ND A98548 |
1362990-1 Specification Sheet
CONN PLUG STR MCX 75 OHM RG-179 - 1362990-1 (A98548-ND)
Related parts :CONN PLUG STR MCX 75 OHM RG-179 - 1362990-1
Order 'conn plug str mcx 75 ohm rg-179 - 1362990-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98548-ND.
CONN PLUG R/A MCX 75 OHM RG-179 - 1362991-1
Order 'conn plug r/a mcx 75 ohm rg-179 - 1362991-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98549-ND.
CONN SMB PLUG R/A 75 OHM RG 179 - 903-535P-71A
Order 'conn smb plug r/a 75 ohm rg 179 - 903-535P-71A' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1722-ND.
CONN PLUG STR MCX 50 OHM RD 316 - 1060875-1
Order 'conn plug str mcx 50 ohm rd 316 - 1060875-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98536-ND.
CONN JACK RCPT STR MCX 75 OHM - 1361169-1
Order 'conn jack rcpt str mcx 75 ohm - 1361169-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98535-ND.
CONN PLUG BNC TERMINATOR 75 OHMS - 1-221629-1
Order 'conn plug bnc terminator 75 ohms - 1-221629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-221629-1-ND.
CONN PLUG STR MCX 50 OHM RD 316 - 1060875-2
Order 'conn plug str mcx 50 ohm rd 316 - 1060875-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98537-ND.
CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1
Order 'conn jack bnc vert 75 ohm pcb au - 5414394-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32406-ND.
CONN JACK RT ANG 75 OHM BNC PCB - 5415373-1
Order 'conn jack rt ang 75 ohm bnc pcb - 5415373-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415373-1-ND.
CONN JACK R/A 75 OHM BNC PCB - 5415105-1
Order 'conn jack r/a 75 ohm bnc pcb - 5415105-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415105-1-ND.
CONN JACK R/A 75 OHM BNC PCB - 5415085-1
Order 'conn jack r/a 75 ohm bnc pcb - 5415085-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415085-1-ND.
CONN PLUG MCX STR RG179 75 OHM - 73415-4490
Order 'conn plug mcx str rg179 75 ohm - 73415-4490' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5562-ND.
CONN PLUG F STR 75 OHM RG-59 - 5-1814821-1
Order 'conn plug f str 75 ohm rg-59 - 5-1814821-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97601-ND.
CONN PLUG F STR 75 OHM RG-6 - 5-1814821-3
Order 'conn plug f str 75 ohm rg-6 - 5-1814821-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97602-ND.
CONN BNC PLUG CRIMP 75 OHM RG-6 - 031-71000-RFX
Order 'conn bnc plug crimp 75 ohm rg-6 - 031-71000-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
Send this link via E-Mail
Help With This Screen
