CONN MCX PLUG VERT PCB NICKEL - 133-3801-206 - Connectors
| Digi-Key Part Number | 133-3801-206-ND |
5 |
12.24800 |
Extended Price
61.24 |
| Manufacturer Part Number | 133-3801-206 | |||
| Description | CONN MCX PLUG VERT PCB NICKEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 133-3801-206 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | MCX |
| Connector Type | Plug, Male Pin |
| Contact Termination | Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
133 3801 206 1333801206 |
133-3801-206 Specification Sheet
CONN MCX PLUG VERT PCB NICKEL - 133-3801-206 (133-3801-206-ND) - Connectors
Related parts Connectors :CONN MCX PLUG VERT PCB NICKEL - 133-3801-206
Order 'conn mcx plug vert pcb nickel - 133-3801-206' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 133-3801-206-ND.
CONN MCX PLUG VERTICAL PCB GOLD - 133-3801-201
Order 'conn mcx plug vertical pcb gold - 133-3801-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J612-ND.
CONN MCX PLUG RA RG316 NICKEL - 133-3403-106
Order 'conn mcx plug ra rg316 nickel - 133-3403-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J536-ND.
CONN MCX PLUG STRAIGHT RG316 GOL - 133-3403-001
Order 'conn mcx plug straight rg316 gol - 133-3403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J533-ND.
CONN MCX PLUG STRAIGHT RG316 NIC - 133-3403-006
Order 'conn mcx plug straight rg316 nic - 133-3403-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J534-ND.
CONN MCX PLUG RA RG316 GOLD - 133-3403-101
Order 'conn mcx plug ra rg316 gold - 133-3403-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J535-ND.
CONN MCX JACK STRAIGHT PCB .155" - 133-3701-206
Order 'conn mcx jack straight pcb .155" - 133-3701-206' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J538-ND.
CONN MCX PLUG STR CRIMP RG179DS - 133-8434-001
Order 'conn mcx plug str crimp rg179ds - 133-8434-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J646-ND.
CONN MCX PLUG STRA. CRIMP GOLD - 133-9403-001
Order 'conn mcx plug stra. crimp gold - 133-9403-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J678-ND.
CONN MCX JACK VERT PCB SILVER - 133-9701-204
Order 'conn mcx jack vert pcb silver - 133-9701-204' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 133-9701-204-ND.
CONN MCX PLUG STRAIGHT PCB - 252153
Order 'conn mcx plug straight pcb - 252153' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1264-ND.
CONN PLUG MCX R/A CRIMP NICKEL - 133-3404-106
Order 'conn plug mcx r/a crimp nickel - 133-3404-106' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J720-ND.
CONN MCX PLUG RA RG178/U GOLD - 133-3402-101
Order 'conn mcx plug ra rg178/u gold - 133-3402-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J531-ND.
CONN MCX PLUG RA CRIMP RG179 GOL - 133-8433-101
Order 'conn mcx plug ra crimp rg179 gol - 133-8433-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J643-ND.
CONN MCX PLUG RA CRIMP RG179DS G - 133-8434-101
Order 'conn mcx plug ra crimp rg179ds g - 133-8434-101' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J644-ND.
Send this link via E-Mail
Help With This Screen
