WIRE ULTRA-FLEX WH 27AWG 1000FT - 2671/27WH-1000 - Cables, Wires
| Digi-Key Part Number | 2671/27WH-1000-ND |
1 |
375.18000 |
Extended Price
375.18 |
| Manufacturer Part Number | 2671/27WH-1000 | |||
| Description | WIRE ULTRA-FLEX WH 27AWG 1000FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2671/27WH-1000 |
| Vendor | Daburn Electronics |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 27 AWG |
| Maximum Temperature | * |
| Conductor Strand | 48/44 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1692/1568 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.037" (0.94mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -40°C ~ 80°C |
| Other Names |
2671 27WH 1000 267127WH1000 |
2671/27WH-1000 Specification Sheet
WIRE ULTRA-FLEX WH 27AWG 1000FT - 2671/27WH-1000 (2671/27WH-1000-ND) - Cables, Wires
Related parts Cables, Wires:WIRE ULTRA-FLEX WH 27AWG 1000FT - 2671/27WH-1000
Order 'wire ultra-flex wh 27awg 1000ft - 2671/27WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27WH-1000-ND.
WIRE ULTRA-FLEX WH 16AWG 1000FT - 2671/16WH-1000
Order 'wire ultra-flex wh 16awg 1000ft - 2671/16WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16WH-1000-ND.
WIRE ULTRA-FLEX WH 18AWG 1000FT - 2671/18WH-1000
Order 'wire ultra-flex wh 18awg 1000ft - 2671/18WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/18WH-1000-ND.
WIRE ULTRA-FLEX WH 20AWG 1000FT - 2671/20WH-1000
Order 'wire ultra-flex wh 20awg 1000ft - 2671/20WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/20WH-1000-ND.
WIRE ULTRA-FLEX WH 22AWG 1000FT - 2671/22WH-1000
Order 'wire ultra-flex wh 22awg 1000ft - 2671/22WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/22WH-1000-ND.
WIRE ULTRA-FLEX WH 24AWG 1000FT - 2671/24WH-1000
Order 'wire ultra-flex wh 24awg 1000ft - 2671/24WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/24WH-1000-ND.
WIRE ULTRA-FLEX WH 26AWG 1000FT - 2671/26WH-1000
Order 'wire ultra-flex wh 26awg 1000ft - 2671/26WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/26WH-1000-ND.
WIRE ULTRA-FLEX BK 27AWG 1000FT - 2671/27BK-1000
Order 'wire ultra-flex bk 27awg 1000ft - 2671/27BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27BK-1000-ND.
WIRE ULTRA-FLEX GN 27AWG 1000FT - 2671/27GN-1000
Order 'wire ultra-flex gn 27awg 1000ft - 2671/27GN-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27GN-1000-ND.
WIRE ULTRA-FLEX RD 27AWG 1000FT - 2671/27RD-1000
Order 'wire ultra-flex rd 27awg 1000ft - 2671/27RD-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/27RD-1000-ND.
WIRE ULTRA-FLEX WH 28AWG 1000FT - 2671/28WH-1000
Order 'wire ultra-flex wh 28awg 1000ft - 2671/28WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/28WH-1000-ND.
WIRE ULTRA-FLEX WH 29AWG 1000FT - 2671/29WH-1000
Order 'wire ultra-flex wh 29awg 1000ft - 2671/29WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/29WH-1000-ND.
WIRE ULTRA-FLEX WH 30AWG 1000FT - 2671/30WH-1000
Order 'wire ultra-flex wh 30awg 1000ft - 2671/30WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/30WH-1000-ND.
WIRE ULTRA-FLEX WH 36AWG 1000FT - 2671/36WH-1000
Order 'wire ultra-flex wh 36awg 1000ft - 2671/36WH-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/36WH-1000-ND.
WIRE ULTRA-FLEX BK 16AWG 1000FT - 2671/16BK-1000
Order 'wire ultra-flex bk 16awg 1000ft - 2671/16BK-1000' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2671/16BK-1000-ND.
Send this link via E-Mail
Help With This Screen
