CONN CRIMP STRGHT MINI 75 OHM NI - 131-8404-006 - Connectors
Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-8404-006
| Digi-Key Part Number | 131-8404-006-ND |
5 |
13.91600 |
Extended Price
69.58 |
| Manufacturer Part Number | 131-8404-006 | |||
| Description | CONN CRIMP STRGHT MINI 75 OHM NI | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131-8404-006 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-179, 187 |
| Color | Silver |
| Connector Style | SMB, Mini |
| Connector Type | Plug, Female Socket |
| Contact Termination | Crimp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 2GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131 8404 006 1318404006 |
131-8404-006 Specification Sheet
CONN CRIMP STRGHT MINI 75 OHM NI - 131-8404-006 (131-8404-006-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-8404-006CONN CRIMP STRGHT MINI 75 OHM NI - 131-8404-006
Order 'conn crimp strght mini 75 ohm ni - 131-8404-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-8404-006-ND.
TOOL CRIMPER RG174 RG59/62 MINI - 1366
Order 'tool crimper rg174 rg59/62 mini - 1366' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1366-ND.
CONN SMB PLUG MINI 75 OHM STR - 142335-75
Order 'conn smb plug mini 75 ohm str - 142335-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1478-ND.
CRIMPER HDTV BNC/TNC RG174/59/62 - 8002
Order 'crimper hdtv bnc/tnc rg174/59/62 - 8002' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8002-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC14X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC14X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC14X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC1
Order 'conn bnc plug true 75 ohm crimp - HP75BNC1' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC1-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC10
Order 'conn bnc plug true 75 ohm crimp - HP75BNC10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC10-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC2
Order 'conn bnc plug true 75 ohm crimp - HP75BNC2' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC2-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC6
Order 'conn bnc plug true 75 ohm crimp - HP75BNC6' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC6-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC12X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC12X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC12X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC7X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC7X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC7X-ND.
CONN BNC PLUG TRUE 75 OHM CRIMP - HP75BNC9X
Order 'conn bnc plug true 75 ohm crimp - HP75BNC9X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number HP75BNC9X-ND.
CRIMPER BNC/TNC/M-UHF 50/75 OHM - 8007
Order 'crimper bnc/tnc/m-uhf 50/75 ohm - 8007' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8007-ND.
CONN PLUG MINI 75 OHM SMB - 5415487-2
Order 'conn plug mini 75 ohm smb - 5415487-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415487-2-ND.
CONN BNC CRIMP RG-179 75 OHM - 31-71013
Order 'conn bnc crimp rg-179 75 ohm - 31-71013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1174-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Plug, Female Socket - 131-8404-006
Send this link via E-Mail
Help With This Screen
