CONN JACK RECEPT STRAIGHT GOLD - 131-6701-201 - Connectors
| Digi-Key Part Number | 131-6701-201-ND |
5 |
9.23000 |
Extended Price
46.15 |
| Manufacturer Part Number | 131-6701-201 | |||
| Description | CONN JACK RECEPT STRAIGHT GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131-6701-201 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMC |
| Connector Type | Jack, Male Pin |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 10GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131 6701 201 1316701201 |
131-6701-201 Specification Sheet
CONN JACK RECEPT STRAIGHT GOLD - 131-6701-201 (131-6701-201-ND) - Connectors
Related parts Connectors :CONN JACK RECEPT STRAIGHT GOLD - 131-6701-201
Order 'conn jack recept straight gold - 131-6701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-6701-201-ND.
CONN JACK RECEPT STRAIGHT .155" - 131-1701-201
Order 'conn jack recept straight .155" - 131-1701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J467-ND.
CONN PLUG RECEPT STRAIGHT GOLD - 131-3801-201
Order 'conn plug recept straight gold - 131-3801-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3801-201-ND.
CONN SMB JACK VERT SMD GOLD - 131-3711-201
Order 'conn smb jack vert smd gold - 131-3711-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J816-ND.
CONN SMB RECEPT STRA. PCB GOLD - 131-9701-201
Order 'conn smb recept stra. pcb gold - 131-9701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J675-ND.
CONN JACK RECPT SMB STR PCB GOLD - 131-3701-201
Order 'conn jack recpt smb str pcb gold - 131-3701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J718-ND.
CONN JACK RECEPT END LAUNCH RND - 131-3701-801
Order 'conn jack recept end launch rnd - 131-3701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3701-801-ND.
CONN JACK RECEPT RIGHT ANGLE GOL - 131-1701-371
Order 'conn jack recept right angle gol - 131-1701-371' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J470-ND.
CONN JACK RECEPT END LAUNCH - 142-0701-831
Order 'conn jack recept end launch - 142-0701-831' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0701-831-ND.
CONN JACK RECEPT BULKHEAD SMA - 142-0711-811
Order 'conn jack recept bulkhead sma - 142-0711-811' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-0711-811-ND.
CONN JACK RECEPT 4HOLE FLNG MNT - 142-1701-011
Order 'conn jack recept 4hole flng mnt - 142-1701-011' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-011-ND.
CONN JACK FLANGE MOUNT GOLD - 142-1701-631
Order 'conn jack flange mount gold - 142-1701-631' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 142-1701-631-ND.
CONN JACK RECEPT RIGHT ANGLE NIC - 131-1701-376
Order 'conn jack recept right angle nic - 131-1701-376' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J471-ND.
CONN JACK FLANGE MOUNT GOLD - 142-0701-621
Order 'conn jack flange mount gold - 142-0701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J492-ND.
CONN JACK RECEPT RA PCB .281" GO - 142-0701-321
Order 'conn jack recept ra pcb .281" go - 142-0701-321' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J496-ND.
Send this link via E-Mail
Help With This Screen
