Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-411
CONN JACK RF BULKHEAD PC MNT SMB - 131-3701-411
| Digi-Key Part Number | 131-3701-411-ND |
5 |
12.34800 |
Extended Price
61.74 |
| Manufacturer Part Number | 131-3701-411 | |||
| Description | CONN JACK RF BULKHEAD PC MNT SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131-3701-411 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | SMB |
| Connector Type | Jack, Male Pin |
| Contact Termination | Solder Cup |
| Fastening Type | Snap-On |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Rear Side Nut) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131 3701 411 1313701411 |
131-3701-411 Specification Sheet
CONN JACK RF BULKHEAD PC MNT SMB - 131-3701-411 (131-3701-411-ND)
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-411Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-411
Order 'conn jack rf bulkhead pc mnt smb - 131-3701-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3701-411-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-306
Order 'conn jack rf ra pc mount nickel - 131-3701-306' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J473-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-341
Order 'conn jack rf ra panel mount gold - 131-3701-341' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J522-ND.
Panel Mount, Bulkhead; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-501
Order 'conn jack rcpt bulkhead r/a gold - 131-3701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J719-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-301
Order 'conn jack rf ra pc mount gold sm - 131-3701-301' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J472-ND.
Panel Mount, Flange (2 Hole) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-621
Order 'conn jack rf 2 hole panel mnt sm - 131-3701-621' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J520-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-261
Order 'conn jack rf vertical pcmnt gold - 131-3701-261' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J613-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-266
Order 'conn jack rf vertical pcmnt nckl - 131-3701-266' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J614-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-271
Order 'conn jack rf vertical pcmnt gold - 131-3701-271' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J615-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Male Pins 131-3701-276
Order 'conn jack rf vertical pcmnt nckl - 131-3701-276' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J616-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket - 930-127J-51S
Order 'conn jack qma bulkhead front mnt - 930-127J-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-127J-51S-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-411
Order 'conn jack bulkhead front mnt au - 142-0701-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J489-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Male Pins - 131-3701-201
Order 'conn jack recpt smb str pcb gold - 131-3701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J718-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-801
Order 'conn jack recept end launch rnd - 131-3701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3701-801-ND.
Rf, Coax Connector Amphenol-RF Division Jack, Female Socket - 930-126J-51S
Order 'conn jack qma bulkhead - 930-126J-51S' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-126J-51S-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-411
Send this link via E-Mail
Help With This Screen
