Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3303-006
CONN JACK STRAIGHT NICKEL SMB - 131-3303-006 - Connectors
| Digi-Key Part Number | 131-3303-006-ND |
5 |
13.25000 |
Extended Price
66.25 |
| Manufacturer Part Number | 131-3303-006 | |||
| Description | CONN JACK STRAIGHT NICKEL SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131-3303-006 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Connectors |
| Cable Group | RG-161, 174, 179, 187, 188, 316 |
| Color | Silver |
| Connector Style | SMB |
| Connector Type | Jack, Male Pin |
| Contact Termination | Crimp and Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131 3303 006 1313303006 |
131-3303-006 Specification Sheet
CONN JACK STRAIGHT NICKEL SMB - 131-3303-006 (131-3303-006-ND) - Connectors
Related parts Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3303-006Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3303-006
Order 'conn jack straight nickel smb - 131-3303-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3303-006-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 135-3303-001
Order 'conn mmcx jack straight crimp go - 135-3303-001' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 135-3303-001-ND.
Coaxial, Rf - Adapter Connector Emerson Network Power Connectivity Solutions Free Hanging (In-Line) - 131-8901-801
Order 'adapter jack to jack straight go - 131-8901-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-8901-801-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-1701-576
Order 'conn jack .018" nickel sma - 142-1701-576' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J559-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-1701-616
Order 'conn jack .015" nickel sma - 142-1701-616' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J563-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-1701-626
Order 'conn jack .018" nickel sma - 142-1701-626' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J565-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0339-401
Order 'conn jack straight crimp gold sm - 142-0339-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J641-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Female Socket - 142-0335-401
Order 'conn jack straight crimp gold sm - 142-0335-401' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J642-ND.
Panel Mount, Bulkhead; Through Hole Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Receptacle, Female Sockets 142-0701-491
Order 'conn jack straight bkhead gold s - 142-0701-491' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J998-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-411
Order 'conn jack rf bulkhead pc mnt smb - 131-3701-411' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3701-411-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Male Pins - 131-1701-201
Order 'conn jack recept straight .155" - 131-1701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J467-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-306
Order 'conn jack rf ra pc mount nickel - 131-3701-306' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J473-ND.
Coaxial, Rf Connector Emerson Network Power Connectivity Solutions Jack, Male Pins - 131-3701-201
Order 'conn jack recpt smb str pcb gold - 131-3701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J718-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3711-201
Order 'conn smb jack vert smd gold - 131-3711-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J816-ND.
Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3701-801
Order 'conn jack recept end launch rnd - 131-3701-801' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 131-3701-801-ND.
Options for Rf, Coax Connector Emerson Network Power Connectivity Solutions Jack, Male Pin - 131-3303-006
Send this link via E-Mail
Help With This Screen
