CONN JACK RTANG 50 OHM PCB - 1-227161-4 - Connectors, Interconnects
| Digi-Key Part Number | 1-227161-4-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1-227161-4 | |||
| Description | CONN JACK RTANG 50 OHM PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-227161-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | White |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Guide, Isolated |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 227161 4 12271614 |
1-227161-4 Specification Sheet
CONN JACK RTANG 50 OHM PCB - 1-227161-4 (1-227161-4-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN JACK RTANG 50 OHM PCB - 1-227161-4
Order 'conn jack rtang 50 ohm pcb - 1-227161-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-4-ND.
CONN JACK RTANG 50 OHM PCB - 1-227161-5
Order 'conn jack rtang 50 ohm pcb - 1-227161-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-5-ND.
CONN JACK RTANG 50 OHM PCB 3PCS - 1-227161-0
Order 'conn jack rtang 50 ohm pcb 3pcs - 1-227161-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-0-ND.
CONN JACK RTANG 50 OHM BNC PCB - 5415025-1
Order 'conn jack rtang 50 ohm bnc pcb - 5415025-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415025-1-ND.
CONN JACK BNC 50 OHM PCB SILVER - 222420-1
Order 'conn jack bnc 50 ohm pcb silver - 222420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24516-ND.
CONN JACK BNC 50 OHM PCB GOLD - 222006-1
Order 'conn jack bnc 50 ohm pcb gold - 222006-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24519-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5222006-1
Order 'conn jack bnc 50 ohm pcb gold - 5222006-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32250-ND.
CONN JACK BNC 50 OHM PCB SILVER - 5222420-1
Order 'conn jack bnc 50 ohm pcb silver - 5222420-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32251-ND.
CONN JACK RTANG 50 OHM BNC PCB - 5415025-2
Order 'conn jack rtang 50 ohm bnc pcb - 5415025-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415025-2-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24515-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5221123-2
Order 'conn jack bnc 50 ohm pcb gold - 5221123-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32241-ND.
CONN JACK RTANG 50 OHM BNC - 5413879-2
Order 'conn jack rtang 50 ohm bnc - 5413879-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5413879-2-ND.
CONN JACK BNC 50 OHM PCB GOLD - 73131-5013
Order 'conn jack bnc 50 ohm pcb gold - 73131-5013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5513-ND.
CONN JACK TNC RTANG 50 OHM PCB - 413933-1
Order 'conn jack tnc rtang 50 ohm pcb - 413933-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24650-ND.
CONN JACK R/A BNC 50 OHM PCB - 1-5227161-6
Order 'conn jack r/a bnc 50 ohm pcb - 1-5227161-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5227161-6-ND.
Send this link via E-Mail
Help With This Screen
